PQMCE1-S Series Isolated Through Hole DC / DC Converters:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,710 € 5+ 4,240 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 830mW | 1 Output | 3.3V | 250mA | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PQMCE1-S Series | |||||
Each | 1+ 6,020 € 5+ 4,470 € 10+ 4,110 € 20+ 3,820 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PQMCE1-S Series | |||||
Each | 1+ 6,720 € 5+ 4,990 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PQMCE1-S Series | |||||
Each | 1+ 7,290 € 5+ 5,420 € 10+ 4,990 € 20+ 4,630 € 50+ 4,410 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PQMCE1-S Series | |||||
Each | 1+ 4,780 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PQMCE1-S Series | |||||
Each | 1+ 7,290 € 5+ 5,420 € 10+ 4,990 € 20+ 4,630 € 50+ 4,410 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 41mA | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PQMCE1-S Series |