NMK Series Isolated Through Hole DC / DC Converters:
Leiti 16 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 7,610 € 5+ 7,550 € 10+ 7,480 € 20+ 7,130 € 50+ 7,010 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,490 € 5+ 7,450 € 10+ 7,390 € 20+ 7,260 € 50+ 7,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,490 € 5+ 7,450 € 10+ 7,390 € 20+ 7,260 € 50+ 7,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||
Each | 1+ 7,490 € 5+ 7,450 € 10+ 7,390 € 20+ 7,260 € 50+ 7,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 24V | Fixed | Through Hole | 7.6mm | 10mm | 19.6mm | 21.6V | 26.4V | NMK Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 7,490 € 5+ 7,450 € 10+ 7,390 € 20+ 7,260 € 50+ 7,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,490 € 5+ 7,450 € 10+ 7,390 € 20+ 7,260 € 50+ 7,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,490 € 5+ 7,450 € 10+ 7,390 € 20+ 7,260 € 50+ 7,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,490 € 5+ 7,450 € 10+ 7,390 € 20+ 7,260 € 50+ 7,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,490 € 5+ 7,450 € 10+ 7,390 € 20+ 7,260 € 50+ 7,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||
Each | 1+ 7,490 € 5+ 7,450 € 10+ 7,390 € 20+ 7,260 € 50+ 7,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 5V | Fixed | - | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 7,490 € 5+ 7,450 € 10+ 7,390 € 20+ 7,260 € 50+ 7,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,490 € 5+ 7,450 € 10+ 7,390 € 20+ 7,260 € 50+ 7,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,380 € 5+ 7,350 € 10+ 7,290 € 20+ 7,210 € 50+ 6,680 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
Each | 1+ 8,110 € 5+ 7,410 € 10+ 7,360 € 20+ 7,270 € 50+ 6,740 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 12V | Fixed | - | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 7,1101 € 5+ 7,0713 € 10+ 7,0228 € 25+ 6,9452 € 50+ 6,7803 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 8,460 € 5+ 7,750 € 10+ 7,700 € 20+ 7,600 € 50+ 7,040 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series |