NMA Series Isolated Through Hole DC / DC Converters:
Leiti 14 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,890 € 5+ 4,860 € 10+ 4,830 € 20+ 4,740 € 50+ 4,650 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 9.8mm | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ 4,830 € 5+ 4,810 € 10+ 4,780 € 20+ 4,690 € 50+ 4,600 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ 4,830 € 5+ 4,810 € 10+ 4,780 € 20+ 4,690 € 50+ 4,600 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ 4,890 € 5+ 4,860 € 10+ 4,830 € 20+ 4,740 € 50+ 4,650 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ 4,850 € 5+ 4,830 € 10+ 4,800 € 20+ 4,720 € 50+ 4,630 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ 4,690 € 5+ 4,670 € 10+ 4,640 € 20+ 4,560 € 50+ 4,470 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 9.8mm | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ 4,690 € 5+ 4,670 € 10+ 4,640 € 20+ 4,560 € 50+ 4,470 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 9.8mm | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ 4,690 € 5+ 4,670 € 10+ 4,640 € 20+ 4,560 € 50+ 4,470 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 9.8mm | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ 4,690 € 5+ 4,670 € 10+ 4,640 € 20+ 4,560 € 50+ 4,470 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 9.8mm | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ 4,690 € 5+ 4,670 € 10+ 4,640 € 20+ 4,560 € 50+ 4,470 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 9.8mm | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ 4,830 € 5+ 4,810 € 10+ 4,780 € 20+ 4,690 € 50+ 4,600 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ 4,690 € 5+ 4,670 € 10+ 4,640 € 20+ 4,560 € 50+ 4,470 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ 4,690 € 5+ 4,670 € 10+ 4,640 € 20+ 4,560 € 50+ 4,470 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ 4,690 € 5+ 4,670 € 10+ 4,640 € 20+ 4,560 € 50+ 4,470 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series |