NKE Series Isolated Through Hole DC / DC Converters:
Leiti 15 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,830 € 5+ 4,810 € 10+ 4,780 € 20+ 4,690 € 50+ 4,600 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | NKE Series | |||||
Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | NKE Series | |||||
Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 9.8mm | 5.4mm | 11.5mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 10.8V | 13.2V | NKE Series | |||||
Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 9.8mm | 5.4mm | 11.5mm | 2.97V | 3.63V | NKE Series | |||||
Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 10.8V | 13.2V | NKE Series | |||||
Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 9.8mm | 5.4mm | 11.5mm | 2.97V | 3.63V | NKE Series | |||||
Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 9.8mm | 5.4mm | 11.5mm | 4.5V | 5.5V | NKE Series | |||||
Each | 40+ 7,130 € | Min: 40 / Mitu: 40 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 12V | Fixed | - | 6mm | 7.46mm | 11.48mm | 10.8V | 13.2V | NKE Series | |||||
Each | 1+ 2,780 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ 7,770 € 5+ 7,080 € 10+ 7,030 € 20+ 6,950 € 50+ 6,440 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 10.8V | 13.2V | NKE Series |