MPRA-ZP Isolated Through Hole DC / DC Converters:
Leiti 13 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,210 € 5+ 12,330 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ 14,040 € 5+ 13,100 € 10+ 12,280 € 25+ 10,430 € 50+ 9,690 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ 13,690 € 10+ 12,730 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ 17,300 € 5+ 16,150 € 10+ 15,140 € 25+ 13,550 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ 17,580 € 5+ 16,410 € 10+ 15,380 € 25+ 13,060 € 50+ 12,130 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ 13,460 € 10+ 12,520 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ 13,930 € 5+ 13,000 € 10+ 12,190 € 25+ 11,250 € 50+ 10,450 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ 13,910 € 5+ 12,980 € 10+ 12,170 € 25+ 11,230 € 50+ 10,430 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ 14,280 € 5+ 13,330 € 10+ 12,490 € 25+ 11,530 € 50+ 10,710 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ 16,890 € 5+ 15,760 € 10+ 14,780 € 25+ 13,640 € 50+ 12,670 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ 16,870 € 5+ 15,740 € 10+ 14,760 € 25+ 13,620 € 50+ 12,650 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ 10,770 € 10+ 10,020 € 25+ 9,360 € 50+ 8,620 € 100+ 7,830 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ 16,370 € 5+ 15,280 € 10+ 14,330 € 25+ 13,230 € 50+ 12,280 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP |