MPRA-YMD Isolated Through Hole DC / DC Converters:
Leiti 7 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,100 € 5+ 17,820 € 10+ 16,710 € 25+ 15,430 € 50+ 14,320 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ 19,700 € 5+ 18,390 € 10+ 17,240 € 25+ 14,640 € 50+ 13,600 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ 19,420 € 5+ 18,130 € 10+ 17,000 € 25+ 15,690 € 50+ 14,570 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ 20,040 € 5+ 18,700 € 10+ 17,530 € 25+ 15,380 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRA-YMD | |||||
Each | 1+ 20,380 € 5+ 19,020 € 10+ 17,830 € 25+ 16,460 € 50+ 15,280 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRA-YMD | |||||
Each | 1+ 19,700 € 5+ 18,390 € 10+ 17,240 € 25+ 15,430 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRA-YMD | |||||
Each | 1+ 21,410 € 5+ 19,980 € 10+ 18,730 € 25+ 17,290 € 50+ 16,060 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRA-YMD |