JCM20 Series Isolated Through Hole DC / DC Converters:
Leiti 18 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 46,840 € 5+ 40,890 € 10+ 39,630 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM20 Series | |||||
Each | 1+ 38,050 € 5+ 36,910 € 10+ 35,770 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
Each | 10+ 44,560 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | JCM20 Series | |||||
Each | 10+ 44,560 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | JCM20 Series | |||||
Each | 1+ 49,000 € 5+ 46,600 € 10+ 45,670 € 25+ 44,740 € 100+ 43,800 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
Each | 1+ 32,830 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
Each | 1+ 20,980 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM20 Series | |||||
Each | 1+ 48,510 € 5+ 47,050 € 10+ 45,600 € 25+ 43,660 € 100+ 41,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
Each | 1+ 36,030 € 5+ 35,130 € 10+ 34,230 € 25+ 33,800 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
Each | 1+ 24,920 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | JCM20 Series | |||||
Each | 1+ 51,450 € 5+ 49,910 € 10+ 48,360 € 25+ 46,310 € 100+ 43,730 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | JCM20 Series | |||||
Each | 1+ 28,450 € 5+ 28,440 € 10+ 28,430 € 25+ 28,420 € 50+ 28,410 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | JCM20 Series | |||||
Each | 1+ 52,530 € 5+ 50,490 € 10+ 48,570 € 25+ 44,790 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM20 Series | |||||
Each | 1+ 18,020 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM20 Series | |||||
Each | 1+ 25,370 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | JCM20 Series | |||||
Each | 1+ 48,510 € 5+ 47,050 € 10+ 45,600 € 25+ 43,660 € 100+ 41,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
Each | 1+ 39,450 € 5+ 38,270 € 10+ 37,080 € 25+ 35,500 € 100+ 33,140 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM20 Series | |||||
Each | 1+ 33,080 € 5+ 32,260 € 10+ 31,430 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM20 Series |