JCL30 Series Isolated Through Hole DC / DC Converters:
Leiti 12 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 66,790 € 5+ 65,450 € 10+ 64,120 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ 66,790 € 5+ 65,450 € 10+ 64,120 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 12V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 1+ 67,640 € 5+ 65,270 € 10+ 60,990 € 50+ 58,130 € 100+ 55,530 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 24V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 18V | 36V | JCL30 Series | |||||
Each | 5+ 71,040 € | Min: 5 / Mitu: 5 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 5A | - | - | 1.5kV | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ 81,660 € 5+ 71,450 € 10+ 70,020 € 50+ 68,590 € 100+ 67,160 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 5A | - | - | 1.5kV | 12V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 1+ 81,660 € 5+ 71,450 € 10+ 70,020 € 50+ 68,590 € 100+ 67,160 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 5A | - | - | 1.5kV | 24V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 18V | 36V | JCL30 Series | |||||
Each | 5+ 80,840 € | Min: 5 / Mitu: 5 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 18V | 36V | JCL30 Series | |||||
Each | 5+ 71,040 € | Min: 5 / Mitu: 5 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 5+ 80,840 € | Min: 5 / Mitu: 5 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 12V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 1+ 81,660 € 5+ 71,450 € 10+ 70,020 € 50+ 68,590 € 100+ 67,160 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ 81,660 € 5+ 71,450 € 10+ 70,020 € 50+ 68,590 € 100+ 67,160 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 24V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 18V | 36V | JCL30 Series | |||||
Each | 5+ 71,040 € | Min: 5 / Mitu: 5 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 12V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series |