IR Series Isolated Through Hole DC / DC Converters:
Leiti 14 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,030 € 5+ 11,680 € 10+ 11,310 € 50+ 10,830 € 100+ 10,110 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ 12,030 € 5+ 11,680 € 10+ 11,310 € 50+ 10,830 € 100+ 10,110 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ 11,030 € 5+ 10,700 € 10+ 10,370 € 50+ 9,930 € 100+ 9,260 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Semi-regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+ 17,490 € 5+ 15,310 € 10+ 12,680 € 50+ 11,370 € 100+ 11,140 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ 12,030 € 5+ 11,680 € 10+ 11,310 € 50+ 10,830 € 100+ 10,110 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ 11,810 € 5+ 11,470 € 10+ 11,100 € 50+ 10,630 € 100+ 9,920 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Semi-regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+ 11,110 € 5+ 10,780 € 10+ 10,440 € 50+ 10,000 € 100+ 9,330 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ 12,090 € 5+ 11,740 € 10+ 11,370 € 50+ 10,890 € 100+ 10,160 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ 17,490 € 5+ 15,310 € 10+ 12,680 € 50+ 11,370 € 100+ 11,140 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Semi-regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+ 11,810 € 5+ 11,470 € 10+ 11,100 € 50+ 10,630 € 100+ 9,920 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ 12,040 € 5+ 11,690 € 10+ 11,320 € 50+ 10,840 € 100+ 10,120 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+ 12,040 € 5+ 11,690 € 10+ 11,320 € 50+ 10,840 € 100+ 10,120 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Semi-regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 20+ 11,300 € | Min: 20 / Mitu: 20 | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Semi-regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+ 5,730 € | Min: 1 / Mitu: 1 | - | SIP | 1:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Semi-regulated | 1kV | 12V | - | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series |