IM Series Isolated Through Hole DC / DC Converters:
Leiti 14 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,950 € 5+ 14,510 € 10+ 14,060 € 50+ 13,460 € 100+ 12,560 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ 14,950 € 5+ 14,510 € 10+ 14,060 € 50+ 13,460 € 100+ 12,560 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ 14,950 € 5+ 14,510 € 10+ 14,060 € 50+ 13,460 € 100+ 12,560 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ 15,230 € 5+ 14,780 € 10+ 14,320 € 50+ 13,710 € 100+ 12,790 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ 19,850 € 5+ 17,370 € 10+ 14,390 € 50+ 14,100 € 100+ 13,810 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 1+ 16,700 € 5+ 16,200 € 10+ 15,700 € 50+ 15,030 € 100+ 14,030 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ 16,700 € 5+ 16,200 € 10+ 15,700 € 50+ 15,030 € 100+ 14,030 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ 15,340 € 5+ 14,880 € 10+ 14,420 € 50+ 13,810 € 100+ 12,890 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 1+ 16,700 € 5+ 16,200 € 10+ 15,700 € 50+ 15,030 € 100+ 14,030 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ 14,950 € 5+ 14,510 € 10+ 14,060 € 50+ 13,460 € 100+ 12,560 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ 15,700 € | Min: 10 / Mitu: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 1+ 21,780 € 5+ 19,060 € 10+ 15,790 € 50+ 15,470 € 100+ 15,160 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 1+ 16,700 € 5+ 16,200 € 10+ 15,700 € 50+ 15,030 € 100+ 14,030 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ 18,270 € | Min: 10 / Mitu: 10 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series |