IF Series Isolated Through Hole DC / DC Converters:
Leiti 16 toodetIF Series Isolated Through Hole DC / DC Converters
The IF series from XP Power offers small package sizes with single output, 1W, isolated DC-DC converters. The IF series offers 1.0kVDC isolation, a -40°C to +85°C operating temperature and is available in an industry standard SIP or DIP package.
- Regulated single output
- ±10% input range
- Single outputs 3.3 to 15VDC
- SIP7 or DIP14 package
- 1.0kVDC isolation, 3.0kVDC
- Low ripple & noise
- Operating temperature -40°C to +85°C
- MTBF 4.2 MHrs
- Cooling: Convection-cooled
- Applications: ITE (Commercial)
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,690 € 5+ 10,050 € | Min: 1 / Mitu: 1 | - | SIP | - | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 12V | Fixed | - | 9.5mm | 7.2mm | 19.5mm | 10.8V | 13.2V | IF Series | |||||
Each | 1+ 13,850 € 5+ 13,430 € 10+ 13,020 € 50+ 12,460 € 100+ 11,630 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IF Series | |||||
Each | 1+ 13,500 € 5+ 13,100 € 10+ 12,690 € 50+ 12,150 € 100+ 11,340 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Regulated | 1kV | 24V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 21.6V | 26.4V | IF Series | |||||
Each | 1+ 19,980 € 5+ 17,490 € 10+ 14,490 € 50+ 12,990 € 100+ 12,730 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 24V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 21.6V | 26.4V | IF Series | |||||
Each | 1+ 19,980 € 5+ 17,490 € 10+ 14,490 € 50+ 12,990 € 100+ 12,730 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IF Series | |||||
Each | 1+ 19,980 € 5+ 17,490 € 10+ 14,490 € 50+ 12,990 € 100+ 12,730 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IF Series | |||||
Each | 20+ 12,920 € | Min: 20 / Mitu: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Regulated | 1kV | 24V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 21.6V | 26.4V | IF Series | |||||
Each | 1+ 19,980 € 5+ 17,490 € 10+ 14,490 € 50+ 12,990 € 100+ 12,730 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IF Series | |||||
Each | 1+ 19,980 € 5+ 17,490 € 10+ 14,490 € 50+ 12,990 € 100+ 12,730 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IF Series | |||||
Each | 1+ 11,920 € 5+ 11,200 € 10+ 10,570 € 50+ 10,000 € 100+ 9,490 € | Min: 1 / Mitu: 1 | - | SIP | - | 1W | 1 Output | 15V | 67mA | Regulated | 1kV | 24V | Fixed | - | 9.5mm | 7.2mm | 19.5mm | 21.6V | 26.4V | IF Series | |||||
Each | 1+ 11,940 € 5+ 10,970 € 10+ 10,630 € 20+ 10,180 € 50+ 9,500 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IF Series | |||||
Each | 1+ 4,310 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Regulated | 1kV | 24V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 21.6V | 26.4V | IF Series | |||||
Each | 1+ 11,100 € 5+ 10,710 € 10+ 9,870 € 25+ 9,680 € 100+ 9,490 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IF Series | |||||
Each | 1+ 7,080 € 5+ 6,940 € 10+ 6,800 € 50+ 6,660 € 100+ 6,510 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IF Series | |||||
Each | 1+ 5,210 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Regulated | 1kV | 24V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 21.6V | 26.4V | IF Series | |||||
Each | 1+ 9,260 € 5+ 9,070 € 10+ 8,890 € 50+ 8,700 € 100+ 8,520 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IF Series |