IEQ05 Series Isolated Through Hole DC / DC Converters:
Leiti 14 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,050 € 5+ 19,450 € 10+ 18,850 € 50+ 18,050 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ 24,990 € 5+ 24,240 € 10+ 23,490 € 50+ 22,500 € 100+ 20,990 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 24V | 209mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | IEQ05 Series | |||||
Each | 1+ 25,170 € 5+ 24,420 € 10+ 23,660 € 50+ 22,660 € 100+ 21,150 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | IEQ05 Series | |||||
Each | 1+ 25,020 € 5+ 24,260 € 10+ 23,510 € 50+ 22,520 € 100+ 21,010 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ 35,180 € 5+ 30,790 € 10+ 25,510 € 50+ 22,870 € 100+ 21,110 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 24V | 209mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | IEQ05 Series | |||||
Each | 1+ 32,570 € 5+ 28,490 € 10+ 23,610 € 50+ 23,140 € 100+ 22,670 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 3.3V | 1.075A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | IEQ05 Series | |||||
Each | 1+ 24,540 € 5+ 23,800 € 10+ 23,070 € 50+ 22,090 € 100+ 20,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | IEQ05 Series | |||||
Each | 1+ 25,660 € 5+ 24,890 € 10+ 24,120 € 50+ 23,090 € 100+ 21,550 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 5W | 2 Output | 12V | 209mA | -12V | 209mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ 26,270 € 5+ 25,480 € 10+ 24,970 € 50+ 24,460 € 100+ 23,950 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 5W | 2 Output | 15V | 167mA | -15V | 167mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ 24,540 € 5+ 23,800 € 10+ 23,070 € 50+ 22,090 € 100+ 20,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | IEQ05 Series | |||||
Each | 1+ 24,710 € 5+ 23,970 € 10+ 23,230 € 50+ 22,770 € 100+ 22,300 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 3.3V | 1.075A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | IEQ05 Series | |||||
Each | 1+ 24,540 € 5+ 23,800 € 10+ 23,070 € 50+ 22,090 € 100+ 20,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | IEQ05 Series | |||||
Each | 1+ 32,570 € 5+ 28,490 € 10+ 23,610 € 50+ 23,140 € 100+ 22,670 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 15V | 334mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | IEQ05 Series | |||||
Each | 1+ 24,540 € 5+ 23,800 € 10+ 23,070 € 50+ 22,090 € 100+ 20,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 3.3V | 1.075A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series |