DDRH-30 Series Isolated Through Hole DC / DC Converters:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 40,400 € 5+ 38,900 € 10+ 38,270 € | Min: 1 / Mitu: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 12V | 2.5A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 40,400 € 5+ 38,900 € 10+ 38,270 € | Min: 1 / Mitu: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 15V | 2A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 41,970 € 5+ 40,400 € 10+ 39,750 € | Min: 1 / Mitu: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 48V | 625mA | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 40,400 € 5+ 38,900 € 10+ 38,270 € | Min: 1 / Mitu: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 24V | 1.25A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series |