0
0 toodet0,00 €
KM-ta
KM-ta

Isolated Through Hole DC / DC Converters:

Leiti 9 598 toodet
Leidke poest Farnell Eesti suur valik tooteid Isolated Through Hole DC / DC Converters. Meil on suur valik Isolated Through Hole DC / DC Converters, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Traco Power, Xp Power, Cui, Recom Power & Murata Power Solutions
Kuva
Ostja
Insener
Tootja
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage Min
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1007525

RoHS

Each
1+
4,770 €
10+
4,510 €
25+
4,420 €
50+
4,000 €
100+
3,940 €
Min: 1 / Mitu: 1
ITE
-
SIP
-
1:1
1W
1 Output
-
5V
-
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
1.5kV
-
15V
Fixed
Through Hole
6.1mm
10.2mm
19.5mm
13.5V
16.5V
TMA Series
1007547

RoHS

Each
1+
5,380 €
10+
5,090 €
25+
4,990 €
50+
4,900 €
100+
4,830 €
Min: 1 / Mitu: 1
ITE
-
SIP
-
1:1
1W
1 Output
-
5V
-
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
24V
Fixed
-
7.1mm
10.2mm
11.5mm
21.6V
26.4V
TME Series
2084325

RoHS

Each
1+
9,060 €
5+
8,790 €
10+
8,520 €
50+
8,160 €
100+
7,610 €
Min: 1 / Mitu: 1
ITE
-
SIP
-
1:1
2W
1 Output
-
24V
-
-
84mA
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
24V
Fixed
Through Hole
7.5mm
10.16mm
11.68mm
21.6V
26.4V
IL Series
1860941

RoHS

Each
1+
5,200 €
5+
5,050 €
10+
4,890 €
50+
4,310 €
Min: 1 / Mitu: 1
ITE
-
SIP
-
1:1
1W
1 Output
-
5V
-
-
200mA
-
-
-
-
-
-
-
-
Semi-regulated
-
1kV
-
5V
Fixed
Through Hole
6mm
10mm
19.5mm
4.5V
5.5V
IQ Series
2813162

RoHS

Each
1+
22,310 €
Min: 1 / Mitu: 1
ITE
-
DIP
-
2:1
10W
1 Output
-
5.1V
-
-
2A
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
48V
Fixed
Through Hole
20.3mm
10.2mm
31.8mm
36V
75V
THD 10N Series
1337148

RoHS

Each
1+
41,330 €
5+
40,090 €
10+
38,850 €
50+
37,200 €
100+
34,720 €
Min: 1 / Mitu: 1
ITE
-
DIP
-
2:1
6W
2 Output
-
15V
-
-
200mA
-
-
-
-15V
-
200mA
-
-
-
-
1.5kV
-
24V
Fixed
Through Hole
20.3mm
10mm
25.4mm
18V
36V
JCA06 Series
3260016

RoHS

Each
1+
4,210 €
10+
3,930 €
25+
3,820 €
50+
3,740 €
100+
3,660 €
Min: 1 / Mitu: 1
ITE
-
SIP
-
1:1
2W
1 Output
-
15V
-
-
130mA
-
-
-
-
-
-
-
-
Unregulated
-
1.5kV
-
5V
Fixed
-
7.6mm
10.2mm
19.55mm
4.5V
5.5V
TBA 2 Series
2475904

RoHS

Each
1+
7,750 €
5+
7,510 €
10+
7,280 €
Min: 1 / Mitu: 1
ITE
-
SIP
-
1:1
1W
1 Output
-
15V
-
-
66.7mA
-
-
-
-
-
-
-
-
Semi-regulated
-
3kV
-
5V
Fixed
-
6mm
10mm
19.5mm
4.5V
5.5V
ITV Series
3790246

RoHS

Each
1+
84,460 €
Min: 1 / Mitu: 1
-
-
Quarter Brick
-
2.5:1
75W
1 Output
-
5V
-
-
15A
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
300V
Fixed, Adjustable
-
36.8mm
12.7mm
57.9mm
180V
450V
QHL750 Series
3008342

RoHS

Date/Lot Code

Each
1+
12,230 €
5+
12,140 €
10+
12,040 €
50+
10,600 €
100+
10,090 €
Min: 1 / Mitu: 1
Industrial
4.5V
Module
5.5V
-
1W
2 Output
DIP
5V
14Pins
100mA
200mA
-
5V
-
-5V
-
200mA
-
800kHz
Unregulated
100°C
1kV
-
5V
Fixed
-
7.11mm
5.33mm
19.69mm
4.5V
5.5V
DCP01B Series
3650011

RoHS

Each
1+
56,220 €
Min: 1 / Mitu: 1
Railway
-
DIP
-
4:1
20W
2 Output
-
12V
-
-
833mA
-
-
-
-12V
-
833mA
-
-
-
-
3kV
-
72V
Fixed, Adjustable
-
25.4mm
9.9mm
25.4mm
36V
160V
THN 20WIR Series
1861026

RoHS

Each
1+
57,510 €
5+
55,790 €
10+
54,060 €
Min: 1 / Mitu: 1
ITE
-
DIP
-
2:1
40W
1 Output
-
12V
-
-
3.33A
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
25.4mm
10.16mm
50.8mm
18V
36V
JCK40 Series
1637970

RoHS

Each
1+
66,790 €
5+
65,450 €
10+
64,120 €
Min: 1 / Mitu: 1
ITE
-
DIP
-
2:1
30W
2 Output
-
12V
-
-
1.25A
-
-
-
-12V
-
1.25A
-
-
-
-
1.5kV
-
48V
Fixed
Through Hole
40.64mm
10.2mm
50.8mm
36V
75V
JCL30 Series
1337128

RoHS

Each
1+
32,610 €
Min: 1 / Mitu: 1
ITE
-
DIP
-
2:1
6W
1 Output
-
15V
-
-
400mA
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
5V
Fixed
Through Hole
20.3mm
10mm
25.4mm
4.5V
9V
JCA06 Series
2813243

RoHS

Each
1+
34,790 €
10+
30,880 €
25+
30,220 €
50+
29,730 €
100+
29,240 €
Min: 1 / Mitu: 1
ITE
-
-
-
4:1
10W
1 Output
-
12V
-
-
830mA
-
-
-
-
-
-
-
-
-
-
1.5kV
-
48V
Fixed
Through Hole
25.4mm
10.2mm
25.4mm
18V
75V
THL 10WI Series
2813196

RoHS

Each
1+
36,180 €
10+
28,910 €
25+
28,300 €
50+
27,830 €
100+
27,380 €
Min: 1 / Mitu: 1
ITE
-
DIP
-
1:1
2W
2 Output
-
15V
-
-
65mA
-
-
-
-15V
-
65mA
-
-
Regulated
-
2.5kV
-
24V
Fixed
Through Hole
20mm
10mm
32mm
21.6V
26.4V
THI 2 Series
2475861

RoHS

Each
1+
8,470 €
5+
8,210 €
10+
7,960 €
50+
7,620 €
100+
7,110 €
Min: 1 / Mitu: 1
ITE
-
SIP
-
1:1
1W
1 Output
-
5V
-
-
200mA
-
-
-
-
-
-
-
-
Semi-regulated
-
1.5kV
-
24V
Fixed
-
6mm
10mm
19.5mm
21.6V
26.4V
ITB Series
3253299

RoHS

Each
1+
25,080 €
5+
21,940 €
10+
18,180 €
20+
16,300 €
Min: 1 / Mitu: 1
-
-
SIP
-
2:1
9W
1 Output
-
15V
-
-
600mA
-
-
-
-
-
-
-
-
-
-
1.5kV
-
24V
Fixed
-
9.6mm
11.2mm
24mm
18V
36V
SPB09 Series
3369593

RoHS

Each
1+
50,230 €
Min: 1 / Mitu: 1
ITE
-
DIP
-
2:1
40W
2 Output
-
12V
-
-
1.666A
-
-
-
-12V
-
1.666A
-
-
-
-
1.6kV
-
48V
Fixed
Through Hole
25.4mm
10.2mm
50.8mm
36V
75V
TEN 40E Series
3262086

RoHS

Date/Lot Code

Each
1+
41,240 €
5+
40,420 €
10+
39,590 €
Min: 1 / Mitu: 1
Medical
-
DIP
-
4:1
3W
2 Output
-
12V
-
-
125mA
-
-
-
-12V
-
125mA
-
-
-
-
5kV
-
48V
Fixed
-
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M03 Series
1435471

RoHS

Each
1+
48,070 €
5+
42,060 €
10+
34,850 €
50+
34,150 €
100+
33,460 €
Min: 1 / Mitu: 1
ITE
-
DIP
-
4:1
6W
1 Output
-
15V
-
-
400mA
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
36V
JTC06 Series
2080672

RoHS

Each
1+
55,010 €
10+
48,390 €
25+
47,350 €
50+
46,580 €
100+
45,820 €
Min: 1 / Mitu: 1
ITE
-
DIP
-
4:1
20W
1 Output
-
15V
-
-
1.33A
-
-
-
-
-
-
-
-
-
-
1.5kV
-
48V
Fixed
Through Hole
25.4mm
10.2mm
50.8mm
18V
75V
TEN 20WIN Series
1242708

RoHS

Each
1+
74,600 €
Min: 1 / Mitu: 1
ITE
-
DIP
-
2:1
40W
1 Output
-
5V
-
-
8A
-
-
-
-
-
-
-
-
-
-
1.5kV
-
12V
Fixed
Through Hole
50.8mm
10.2mm
50.8mm
9V
18V
TEN 40 Series
2671541

RoHS

Each
1+
42,670 €
5+
37,250 €
10+
36,100 €
Min: 1 / Mitu: 1
ITE
-
DIP
-
2:1
30W
1 Output
-
15V
-
-
1A
-
-
-
-15V
-
1A
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
25.4mm
10.4mm
25.4mm
18V
36V
JCM30 Series
2812978

RoHS

Each
1+
18,600 €
Min: 1 / Mitu: 1
ITE
-
DIP
-
4:1
1W
2 Output
-
5V
-
-
100mA
-
-
-
-5V
-
100mA
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WI Series
1–25 9598-st üksusest
384 leheküljest (lehekülgedest)

juhtivat tootjat

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account