NXF1 Series Isolated Surface Mount DC / DC Converters:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 5,160 € 5+ 5,130 € 10+ 5,090 € 20+ 5,010 € 50+ 4,920 € | Min: 1 / Mitu: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 5V | Fixed | Surface Mount Device | 10.67mm | 4.66mm | 15.24mm | 4.75V | 5.25V | NXF1 Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 5,160 € 5+ 5,130 € 10+ 5,090 € 20+ 5,010 € 50+ 4,920 € | Min: 1 / Mitu: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 3.3V | Fixed | Surface Mount Device | 10.67mm | 4.66mm | 15.24mm | 3.135V | 3.465V | NXF1 Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 5,160 € 5+ 5,130 € 10+ 5,090 € 20+ 5,010 € 50+ 4,920 € | Min: 1 / Mitu: 1 | Medical | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 3kV | 3.3V | Fixed | Surface Mount Device | 10.67mm | 4.41mm | 15.24mm | 3.135V | 3.465V | NXF1 Series |