NXE1 Series Isolated Surface Mount DC / DC Converters:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,930 € 5+ 2,910 € 10+ 2,890 € 20+ 2,850 € 50+ 2,800 € | Min: 1 / Mitu: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 3.3V | Fixed | Surface Mount Device | 10.41mm | 4.36mm | 12.7mm | 2.97V | 3.63V | NXE1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,820 € 5+ 2,800 € 10+ 2,780 € 20+ 2,740 € 50+ 2,690 € | Min: 1 / Mitu: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | Surface Mount Device | 10.41mm | 4.36mm | 12.7mm | 2.97V | 3.63V | NXE1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,930 € 5+ 2,910 € 10+ 2,890 € 20+ 2,850 € 50+ 2,800 € | Min: 1 / Mitu: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | - | 10.41mm | 4.5mm | 12.7mm | 4.5V | 5.5V | NXE1 Series |