NTV Series Isolated Surface Mount DC / DC Converters:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,140 € 5+ 10,090 € 10+ 10,020 € 20+ 9,850 € 50+ 9,670 € | Min: 1 / Mitu: 1 | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
Each | 1+ 10,140 € 5+ 10,090 € 10+ 10,020 € 20+ 9,850 € 50+ 9,670 € | Min: 1 / Mitu: 1 | ITE | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTV Series | |||||
Each | 1+ 10,140 € 5+ 10,090 € 10+ 10,020 € 20+ 9,850 € 50+ 9,670 € | Min: 1 / Mitu: 1 | ITE | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTV Series | |||||
Each | 1+ 10,140 € 5+ 10,090 € 10+ 10,020 € 20+ 9,850 € 50+ 9,670 € | Min: 1 / Mitu: 1 | ITE | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
Each | 1+ 10,140 € 5+ 10,090 € 10+ 10,020 € 20+ 9,850 € 50+ 9,670 € | Min: 1 / Mitu: 1 | ITE | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 3kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
Each | 1+ 10,470 € 5+ 10,260 € 10+ 10,050 € 20+ 9,840 € 50+ 9,630 € | Min: 1 / Mitu: 1 | ITE | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series |