TDR 2SM Series Isolated Surface Mount DC / DC Converters:
Leiti 7 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,450 € 10+ 24,480 € 25+ 23,960 € 50+ 23,570 € 100+ 23,180 € | Min: 1 / Mitu: 1 | ITE | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ 26,150 € 10+ 23,340 € 25+ 22,840 € 50+ 22,470 € 100+ 22,100 € | Min: 1 / Mitu: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 5V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 2SM Series | |||||
Each | 1+ 26,250 € 10+ 19,910 € 25+ 19,490 € 50+ 19,170 € 100+ 18,860 € | Min: 1 / Mitu: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 10+ 18,880 € | Min: 10 / Mitu: 10 | ITE | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 10+ 23,830 € | Min: 10 / Mitu: 10 | ITE | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 18V | TDR 2SM Series | |||||
Each | 10+ 23,830 € | Min: 10 / Mitu: 10 | ITE | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 18V | TDR 2SM Series | |||||
Each | 1+ 27,450 € 10+ 20,810 € 25+ 20,360 € 50+ 20,030 € 100+ 19,710 € | Min: 1 / Mitu: 1 | ITE | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series |