RSH3 Series Isolated Surface Mount DC / DC Converters:
Leiti 24 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,380 € 5+ 11,150 € 10+ 10,920 € 20+ 10,700 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 10,300 € 5+ 9,290 € 10+ 9,140 € 20+ 8,970 € 50+ 8,800 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 22,750 € 5+ 19,910 € 10+ 16,490 € 20+ 14,790 € 50+ 13,650 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ 22,750 € 5+ 19,910 € 10+ 16,490 € 20+ 14,790 € 50+ 13,650 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 10,880 € 5+ 9,940 € 10+ 9,620 € 20+ 9,320 € 50+ 9,010 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ 22,750 € 5+ 19,910 € 10+ 16,490 € 20+ 14,790 € 50+ 13,650 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ 22,750 € 5+ 19,910 € 10+ 16,490 € 20+ 14,790 € 50+ 13,650 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 13,930 € 5+ 12,940 € 10+ 12,730 € 20+ 12,490 € 50+ 12,250 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 10,300 € 5+ 9,290 € 10+ 9,140 € 20+ 8,970 € 50+ 8,800 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ 20,770 € 5+ 18,170 € 10+ 15,060 € 20+ 13,500 € 50+ 12,460 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 10,770 € 5+ 9,740 € 10+ 9,580 € 20+ 9,400 € 50+ 9,220 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 2 Output | 12V | 125mA | -12V | -125mA | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ 23,970 € 5+ 20,970 € 10+ 17,380 € 20+ 15,580 € 50+ 14,380 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 2 Output | 12V | 125mA | -12V | -125mA | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ 22,750 € 5+ 19,910 € 10+ 16,490 € 20+ 14,790 € 50+ 13,650 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ 22,750 € 5+ 19,910 € 10+ 16,490 € 20+ 14,790 € 50+ 13,650 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 22,750 € 5+ 19,910 € 10+ 16,490 € 20+ 14,790 € 50+ 13,650 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 15,550 € 5+ 14,730 € 10+ 14,280 € 20+ 13,810 € 50+ 13,360 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 2 Output | 12V | 125mA | -12V | -125mA | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 10,770 € 5+ 9,740 € 10+ 9,580 € 20+ 9,400 € 50+ 9,220 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ 22,750 € 5+ 19,910 € 10+ 16,490 € 20+ 14,790 € 50+ 13,650 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ 23,970 € 5+ 20,970 € 10+ 17,380 € 20+ 15,580 € 50+ 14,380 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 2 Output | 12V | 125mA | -12V | -125mA | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 23,970 € 5+ 20,970 € 10+ 17,380 € 20+ 15,580 € 50+ 14,380 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ 10,880 € 5+ 9,940 € 10+ 9,620 € 20+ 9,320 € 50+ 9,010 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ 14,830 € 5+ 13,980 € 10+ 13,540 € 20+ 13,110 € 50+ 12,680 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 14,830 € 5+ 13,980 € 10+ 13,540 € 20+ 13,110 € 50+ 12,680 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ 23,970 € 5+ 20,970 € 10+ 17,380 € 20+ 15,580 € 50+ 14,380 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series |