R3M Series Isolated Surface Mount DC / DC Converters:
Leiti 27 toodetKuva
Ostja
Insener
Tootja
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,460 € | Min: 1 / Mitu: 1 | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 1+ 23,580 € 5+ 22,870 € 10+ 22,160 € 20+ 21,720 € | Min: 1 / Mitu: 1 | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 20+ 23,800 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 20+ 23,800 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R3M Series | |||||
Each | 20+ 29,450 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 20+ 28,750 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R3M Series | |||||
Each | 20+ 28,750 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R3M Series | |||||
Each | 20+ 28,150 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 20+ 28,750 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R3M Series | |||||
Each | 20+ 28,750 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 20+ 29,980 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | -300mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 20+ 28,150 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 20+ 29,450 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | -300mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 1+ 23,580 € 5+ 22,870 € 10+ 22,160 € 20+ 21,720 € | Min: 1 / Mitu: 1 | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 20+ 28,750 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 20+ 29,980 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R3M Series | |||||
Each | 20+ 29,980 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | -300mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R3M Series | |||||
Each | 20+ 29,980 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 20+ 29,980 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R3M Series | |||||
Each | 20+ 28,750 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 20+ 28,150 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R3M Series | |||||
Each | 1+ 31,330 € 5+ 30,400 € 10+ 29,450 € 20+ 28,860 € | Min: 1 / Mitu: 1 | Surface Mount DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 20+ 23,800 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 20+ 22,160 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R3M Series | |||||
Each | 20+ 28,750 € | Min: 20 / Mitu: 20 | Surface Mount DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series |