PQP3-M Series Isolated Surface Mount DC / DC Converters:
Leiti 18 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,440 € 5+ 12,430 € 10+ 11,960 € 20+ 11,490 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2.5W | 1 Output | 3.3V | 758mA | - | - | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ 12,440 € 5+ 10,150 € 10+ 9,400 € 20+ 8,970 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ 14,630 € 5+ 11,940 € 10+ 11,060 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ 10,010 € 5+ 7,570 € 10+ 7,400 € 20+ 7,220 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP3-M Series | |||||
Each | 1+ 16,830 € 5+ 12,730 € 10+ 12,440 € 20+ 12,140 € 50+ 10,870 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ 15,900 € 5+ 12,020 € 10+ 11,740 € 20+ 11,460 € 50+ 10,270 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | 1.5kV | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP3-M Series | |||||
Each | 1+ 15,120 € 5+ 11,950 € 10+ 11,690 € 20+ 11,420 € 50+ 10,280 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP3-M Series | |||||
Each | 1+ 15,890 € 5+ 12,010 € 10+ 11,730 € 20+ 11,450 € 50+ 10,260 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ 15,890 € 5+ 12,010 € 10+ 11,730 € 20+ 11,450 € 50+ 10,260 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP3-M Series | |||||
Each | 1+ 14,660 € 5+ 11,960 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ 16,020 € 5+ 12,120 € 10+ 11,840 € 20+ 11,550 € 50+ 10,350 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ 15,650 € 5+ 11,830 € 10+ 11,560 € 20+ 11,280 € 50+ 10,110 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP3-M Series | |||||
Each | 1+ 15,650 € 5+ 11,830 € 10+ 11,560 € 20+ 11,280 € 50+ 10,110 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP3-M Series | |||||
Each | 1+ 15,650 € 5+ 11,830 € 10+ 11,560 € 20+ 11,280 € 50+ 10,110 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ 15,650 € 5+ 11,830 € 10+ 11,560 € 20+ 11,280 € 50+ 10,110 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP3-M Series | |||||
Each | 1+ 15,650 € 5+ 11,830 € 10+ 11,560 € 20+ 11,280 € 50+ 10,110 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ 15,650 € 5+ 11,830 € 10+ 11,560 € 20+ 11,280 € 50+ 10,110 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2.5W | 1 Output | 3.3V | 758mA | - | - | 1.5kV | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP3-M Series | |||||
Each | 1+ 15,890 € 5+ 12,010 € 10+ 11,730 € 20+ 11,450 € 50+ 10,260 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | 1.5kV | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP3-M Series |