CCG1R5 Series Isolated Surface Mount DC / DC Converters:
Leiti 36 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,230 € 5+ 12,010 € 10+ 11,780 € 20+ 11,330 € 50+ 10,870 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 12,230 € 5+ 12,010 € 10+ 11,780 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 11,780 € 5+ 11,540 € 10+ 11,310 € 20+ 11,070 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 12,230 € 5+ 12,010 € 10+ 11,780 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 12,230 € 5+ 12,010 € 10+ 11,780 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 14,330 € 5+ 14,070 € 10+ 13,810 € 20+ 13,280 € 50+ 12,740 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 14,330 € 5+ 14,070 € 10+ 13,810 € 20+ 13,280 € 50+ 12,740 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 14,330 € 5+ 14,070 € 10+ 13,810 € 20+ 13,280 € 50+ 12,740 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 14,330 € 5+ 14,070 € 10+ 13,810 € 20+ 13,280 € 50+ 12,740 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 14,330 € 5+ 14,070 € 10+ 13,810 € 20+ 13,280 € 50+ 12,740 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 14,330 € 5+ 14,070 € 10+ 13,810 € 20+ 13,280 € 50+ 12,740 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 14,330 € 5+ 14,070 € 10+ 13,810 € 20+ 13,280 € 50+ 12,740 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 14,330 € 5+ 14,070 € 10+ 13,810 € 20+ 13,280 € 50+ 12,740 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 14,330 € 5+ 14,070 € 10+ 13,810 € 20+ 13,280 € 50+ 12,740 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 14,330 € 5+ 14,070 € 10+ 13,810 € 20+ 13,280 € 50+ 12,740 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 14,330 € 5+ 14,070 € 10+ 13,810 € 20+ 13,280 € 50+ 12,740 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 14,330 € 5+ 14,070 € 10+ 13,810 € 20+ 13,280 € 50+ 12,740 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 14,330 € 5+ 14,070 € 10+ 13,810 € 20+ 13,280 € 50+ 12,740 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
TDK-LAMBDA | Each | 1+ 16,300 € 10+ 15,710 € 25+ 15,090 € 50+ 14,490 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ 16,300 € 10+ 15,710 € 25+ 15,090 € 50+ 14,490 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ 16,300 € 10+ 15,710 € 25+ 15,090 € 50+ 14,490 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ 16,300 € 10+ 15,710 € 25+ 15,090 € 50+ 14,490 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ 16,300 € 10+ 15,710 € 25+ 15,090 € 50+ 14,490 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ 16,300 € 10+ 15,710 € 25+ 15,090 € 50+ 14,490 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ 16,300 € 10+ 15,710 € 25+ 15,090 € 50+ 14,490 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series |