Isolated Surface Mount DC / DC Converters:
Leiti 3 952 toodetLeidke poest Farnell Eesti suur valik tooteid Isolated Surface Mount DC / DC Converters. Meil on suur valik Isolated Surface Mount DC / DC Converters, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions
Kuva
Ostja
Insener
Tootja
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,370 € 5+ 5,470 € 10+ 5,040 € 20+ 4,680 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 67mA | - | - | - | - | - | - | - | - | - | - | - | 3kV | 5V | Fixed | - | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ 6,430 € 5+ 4,790 € 10+ 4,400 € 20+ 4,080 € 50+ 3,890 € | Min: 1 / Mitu: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 34mA | - | - | -15V | - | - | 34mA | - | - | Unregulated | - | - | 1.5kV | 15V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 13.5V | 16.5V | PDSE1-M Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min: 1 / Mitu: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 66mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min: 1 / Mitu: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 3.3V | - | 303mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 3.3V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series | |||||
Each | 1+ 27,450 € 10+ 24,480 € 25+ 23,960 € 50+ 23,570 € 100+ 23,180 € | Min: 1 / Mitu: 1 | ITE | - | - | - | 2:1 | 2W | - | 2 Output | - | 15V | - | 67mA | - | - | -15V | - | - | 67mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ 24,120 € 10+ 21,220 € 25+ 20,770 € 50+ 20,430 € 100+ 20,100 € | Min: 1 / Mitu: 1 | ITE | - | - | - | 2:1 | 2W | - | 2 Output | - | 15V | - | 65mA | - | - | -15V | - | - | 65mA | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 10,300 € 10+ 9,760 € 25+ 9,550 € 50+ 9,390 € 100+ 9,240 € | Min: 1 / Mitu: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | Regulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 15.3mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ 7,020 € 10+ 6,440 € 25+ 6,300 € 50+ 6,200 € 100+ 6,100 € | Min: 1 / Mitu: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 85mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ 7,300 € 10+ 6,750 € 25+ 6,610 € 50+ 6,500 € 100+ 6,400 € | Min: 1 / Mitu: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 40mA | - | - | -12V | - | - | 40mA | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min: 1 / Mitu: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||
Each | 1+ 23,290 € 10+ 20,490 € 25+ 20,050 € 50+ 19,720 € 100+ 19,400 € | Min: 1 / Mitu: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ 6,380 € 10+ 5,820 € 25+ 5,690 € 50+ 5,600 € 100+ 5,510 € | Min: 1 / Mitu: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 85mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 4,070 € 5+ 4,050 € 10+ 4,020 € 20+ 3,950 € 50+ 3,880 € | Min: 1 / Mitu: 1 | Medical | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 5V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 4.5V | 5.5V | NXE2 Series | |||||
Each | 1+ 13,380 € 10+ 12,680 € 25+ 12,410 € 50+ 12,210 € 100+ 12,010 € | Min: 1 / Mitu: 1 | ITE | - | - | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 10,350 € 5+ 9,880 € 10+ 9,410 € 20+ 8,940 € 50+ 8,470 € | Min: 1 / Mitu: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | MagI3C FISM Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 5,160 € 5+ 5,130 € 10+ 5,090 € 20+ 5,010 € 50+ 4,920 € | Min: 1 / Mitu: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 5V | Fixed | Surface Mount Device | 10.67mm | 4.66mm | 15.24mm | 4.75V | 5.25V | NXF1 Series | |||||
Each | 1+ 5,190 € 5+ 4,530 € 10+ 4,400 € 20+ 4,250 € 50+ 4,120 € | Min: 1 / Mitu: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 3.3V | - | 303mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 3.3V | Fixed | Surface Mount Device | 11.1mm | 5.8mm | 12.75mm | 2.97V | 3.63V | R1SX Series | |||||
Each | 1+ 15,650 € | Min: 1 / Mitu: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 4kV | 12V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 7,570 € 5+ 7,530 € 10+ 7,470 € 20+ 7,350 € 50+ 7,220 € | Min: 1 / Mitu: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 4,500 € 5+ 3,860 € 10+ 3,780 € 20+ 3,690 € 50+ 3,600 € | Min: 1 / Mitu: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 12V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R1SE/H2 Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 13,860 € 5+ 13,350 € 10+ 13,130 € 20+ 12,920 € 50+ 12,710 € | Min: 1 / Mitu: 1 | ITE | - | Module | - | 2:1 | 12W | - | 1 Output | - | 12V | - | 1A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed, Adjustable | - | 14.8mm | 6.2mm | 26mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 6,100 € 5+ 6,070 € 10+ 6,030 € 20+ 6,000 € 50+ 5,960 € | Min: 1 / Mitu: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Regulated | - | - | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
Each | 1+ 35,580 € 10+ 31,610 € 25+ 30,930 € 50+ 30,430 € 100+ 29,930 € | Min: 1 / Mitu: 1 | ITE | - | - | - | 2:1 | 5W | - | 1 Output | - | 5V | - | 1A | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 Series | |||||
Each | 1+ 10,140 € 5+ 10,090 € 10+ 10,020 € 20+ 9,850 € 50+ 9,670 € | Min: 1 / Mitu: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 3kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min: 1 / Mitu: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 9V | - | 111mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series |