DPX15W Series Isolated DIN Rail Mount DC / DC Converters:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 123,250 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.6kV | Fixed | 24V | - | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
Each | 1+ 129,950 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | Fixed | 24V | - | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
Each | 1+ 123,250 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | Fixed | 48V | DIN Rail | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX15W Series | |||||
Each | 1+ 129,950 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.6kV | Fixed | 48V | DIN Rail | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX15W Series | |||||
Each | 1+ 123,040 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | Fixed | 24V | - | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series |