DDC30 Series Isolated DIN Rail Mount DC / DC Converters:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 59,150 € 5+ 57,380 € 10+ 55,600 € 50+ 53,240 € 100+ 49,690 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ 58,480 € 5+ 56,720 € 10+ 54,970 € 50+ 52,630 € 100+ 49,120 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ 58,480 € 5+ 56,720 € 10+ 55,590 € 50+ 54,450 € 100+ 53,320 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 30W | 1 Output | 15V | 2A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ 57,100 € 5+ 55,360 € 10+ 53,610 € 50+ 51,290 € 100+ 47,810 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 25W | 1 Output | 9V | 2.8A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ 59,150 € 5+ 57,380 € 10+ 55,600 € 50+ 54,490 € 100+ 53,380 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series |