Phaseo ABL8 Series Isolated DIN Rail Mount DC / DC Converters:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 147,000 € | Min: 1 / Mitu: 1 | ITE | 1:1 | 24W | 1 Output | 12V | 2A | Regulated | Fixed | DIN Rail | 44mm | 125mm | 120mm | 24V | 28.8V | Phaseo ABL8 Series | |||||
Each | 1+ 147,000 € | Min: 1 / Mitu: 1 | ITE | 1:1 | 30W | 1 Output | 5V | 6A | Regulated | Fixed | DIN Rail | 44mm | 125mm | 120mm | 24V | 28.8V | Phaseo ABL8 Series |