MP DC-DC Power Supplies Isolated DIN Rail Mount DC / DC Converters:
Leiti 8 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 41,620 € 5+ 37,460 € 10+ 34,050 € 25+ 31,210 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ 39,470 € 5+ 35,520 € 10+ 32,290 € 25+ 29,600 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ 39,470 € 5+ 35,520 € 10+ 32,290 € 25+ 29,600 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ 49,680 € 5+ 45,170 € 10+ 41,400 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ 37,390 € 3+ 34,370 € 5+ 32,540 € 10+ 30,880 € 15+ 30,440 € | Min: 1 / Mitu: 1 | ITE | 3:1 | 40W | 1 Output | 24V | 1.7A | 1.5kV | Fixed, Adjustable | 24V | 53mm | 91mm | 91mm | 10V | 32V | MP DC-DC Power Supplies | |||||
Each | 1+ 48,320 € 5+ 43,920 € 10+ 40,260 € | Min: 1 / Mitu: 1 | ITE | 3:1 | 40W | 1 Output | 12V | 3.4A | 1.5kV | Fixed, Adjustable | 24V | 53mm | 91mm | 91mm | 10V | 32V | MP DC-DC Power Supplies | |||||
Each | 1+ 50,200 € 5+ 45,180 € 10+ 41,080 € 25+ 37,650 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ 44,540 € 5+ 40,080 € 10+ 36,440 € 25+ 33,400 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies |