DDRH-60 Series Isolated DIN Rail Mount DC / DC Converters:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 55,650 € | Min: 1 / Mitu: 1 | 10:1 | 60W | 1 Output | 48V | 1.25A | 4kV | Fixed, Adjustable | 800V | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ 66,260 € 5+ 63,490 € 10+ 60,930 € | Min: 1 / Mitu: 1 | 10:1 | 60W | 1 Output | 24V | 2.5A | 4kV | Fixed, Adjustable | 800V | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ 55,650 € | Min: 1 / Mitu: 1 | 10:1 | 50W | 1 Output | 5V | 10A | 4kV | Fixed, Adjustable | 800V | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ 65,470 € 5+ 62,850 € 10+ 60,560 € | Min: 1 / Mitu: 1 | 10:1 | 60W | 1 Output | 12V | 5A | 4kV | Fixed, Adjustable | 800V | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series |