DDR-30 Series Isolated DIN Rail Mount DC / DC Converters:
Leiti 8 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,100 € 5+ 30,480 € 10+ 29,860 € 20+ 29,230 € | Min: 1 / Mitu: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ 37,190 € 5+ 36,450 € 10+ 35,700 € 20+ 34,960 € | Min: 1 / Mitu: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ 36,850 € 5+ 36,110 € 10+ 35,380 € 20+ 34,640 € | Min: 1 / Mitu: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ 37,190 € 5+ 36,450 € 10+ 35,700 € 20+ 34,960 € | Min: 1 / Mitu: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ 32,860 € 5+ 32,200 € 10+ 31,550 € 20+ 30,890 € | Min: 1 / Mitu: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ 34,830 € 5+ 34,130 € 10+ 33,440 € 20+ 32,740 € | Min: 1 / Mitu: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ 33,920 € 5+ 33,240 € 10+ 32,560 € 20+ 31,880 € | Min: 1 / Mitu: 1 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ 34,400 € 5+ 33,710 € 10+ 33,020 € 20+ 32,340 € | Min: 1 / Mitu: 1 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series |