DDC40 Series Isolated DIN Rail Mount DC / DC Converters:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 69,680 € 5+ 68,290 € 10+ 66,890 € 50+ 65,500 € 100+ 64,110 € | Min: 1 / Mitu: 1 | ITE | 3:1 | 36W | 1 Output | 9V | 4A | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 53mm | 91mm | 56mm | 10V | 32V | DDC40 Series | |||||
Each | 1+ 69,680 € 5+ 67,590 € 10+ 65,500 € 50+ 62,710 € 100+ 61,460 € | Min: 1 / Mitu: 1 | ITE | 3:1 | 30W | 1 Output | 5V | 6A | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 53mm | 91mm | 56mm | 10V | 32V | DDC40 Series | |||||
Each | 1+ 73,370 € 5+ 68,130 € 10+ 63,590 € 50+ 60,560 € 100+ 58,690 € | Min: 1 / Mitu: 1 | ITE | 3:1 | 40W | 1 Output | 15V | 2.7A | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 53mm | 91mm | 56mm | 10V | 32V | DDC40 Series | |||||
Each | 1+ 69,680 € 5+ 67,590 € 10+ 65,500 € 50+ 62,710 € 100+ 61,460 € | Min: 1 / Mitu: 1 | ITE | 3:1 | 40W | 1 Output | 12V | 3.4A | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 53mm | 91mm | 56mm | 10V | 32V | DDC40 Series | |||||
Each | 1+ 69,680 € 5+ 68,290 € 10+ 66,890 € 50+ 65,500 € 100+ 64,110 € | Min: 1 / Mitu: 1 | ITE | 3:1 | 40W | 1 Output | 24V | 1.7A | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 53mm | 91mm | 56mm | 10V | 32V | DDC40 Series |