DDA Series Isolated DIN Rail Mount DC / DC Converters:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 230,340 € | Min: 1 / Mitu: 1 | ITE | 5:1 | 250W | 2 Output | 12V | 20A | -12V | 8A | Fixed, Adjustable | 36.5mm | 123.4mm | 115mm | 9V | 53V | DDA Series | |||||
Each | 1+ 230,340 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 250W | 2 Output | 12V | 14A | 5V | 20A | Fixed, Adjustable | 36.5mm | 123.4mm | 115mm | 9V | 40V | DDA Series | |||||
TDK-LAMBDA | Each | 1+ 245,130 € | Min: 1 / Mitu: 1 | ITE | 5:1 | 250W | 1 Output | 12V | 20A | - | - | Fixed, Adjustable | 36.5mm | 123.4mm | 115mm | 9V | 53V | DDA Series | ||||
Each | 1+ 168,920 € | Min: 1 / Mitu: 1 | ITE | 5:1 | 250W | 1 Output | 12V | 20A | - | - | Fixed, Adjustable | 36.5mm | 123.4mm | 115mm | 9V | 53V | DDA Series |