0
0 toodet0,00 €
KM-ta
KM-ta

Isolated DIN Rail Mount DC / DC Converters:

Leiti 379 toodet
Leidke poest Farnell Eesti suur valik tooteid Isolated DIN Rail Mount DC / DC Converters. Meil on suur valik Isolated DIN Rail Mount DC / DC Converters, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Mean Well, Xp Power, Cui, Phoenix Contact & Bel / Partner Stock
Kuva
Ostja
Insener
Tootja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3002989

RoHS

Each
1+
22,080 €
5+
21,640 €
10+
21,200 €
20+
20,760 €
Min: 1 / Mitu: 1
Railway
4:1
15W
1 Output
15V
1A
-
-
-
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002995

RoHS

Each
1+
34,830 €
5+
34,130 €
10+
33,440 €
20+
32,740 €
Min: 1 / Mitu: 1
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
Fixed, Adjustable
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002980

RoHS

Each
1+
70,280 €
5+
64,220 €
10+
61,770 €
Min: 1 / Mitu: 1
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
Fixed, Adjustable
110V
-
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3534384

RoHS

Each
1+
66,260 €
5+
63,490 €
10+
60,930 €
Min: 1 / Mitu: 1
-
10:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
800V
-
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
3534378

RoHS

Each
1+
196,150 €
Min: 1 / Mitu: 1
Railway
2:1
480W
1 Output
24V
20A
-
-
-
4kV
Fixed, Adjustable
48V
-
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
3678588

RoHS

Date/Lot Code

Each
1+
230,340 €
Min: 1 / Mitu: 1
ITE
5:1
250W
2 Output
12V
20A
-12V
8A
-
-
Fixed, Adjustable
-
-
36.5mm
123.4mm
115mm
9V
53V
DDA Series
3262063

RoHS

Date/Lot Code

Each
1+
129,950 €
Min: 1 / Mitu: 1
ITE
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.6kV
Fixed
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
3556371

RoHS

Each
1+
41,620 €
5+
37,460 €
10+
34,050 €
25+
31,210 €
Min: 1 / Mitu: 1
ITE
4:1
15W
1 Output
24V
630mA
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
91mm
9V
36V
MP DC-DC Power Supplies
3534375

RoHS

Each
1+
195,300 €
Min: 1 / Mitu: 1
Railway
2:1
480W
1 Output
48V
10A
-
-
-
4kV
Fixed, Adjustable
24V
-
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
3678587

RoHS

Date/Lot Code

Each
1+
230,340 €
Min: 1 / Mitu: 1
ITE
4:1
250W
2 Output
12V
14A
5V
20A
-
-
Fixed, Adjustable
-
-
36.5mm
123.4mm
115mm
9V
40V
DDA Series
3002982

RoHS

Each
1+
70,280 €
5+
64,220 €
10+
61,770 €
Min: 1 / Mitu: 1
Railway
2:1
120W
1 Output
48V
2.5A
-
-
-
4kV
Fixed, Adjustable
110V
-
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3556370

RoHS

Date/Lot Code

Each
1+
39,470 €
5+
35,520 €
10+
32,290 €
25+
29,600 €
Min: 1 / Mitu: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
91mm
9V
36V
MP DC-DC Power Supplies
3556369

RoHS

Date/Lot Code

Each
1+
39,470 €
5+
35,520 €
10+
32,290 €
25+
29,600 €
Min: 1 / Mitu: 1
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
91mm
9V
36V
MP DC-DC Power Supplies
2475881

RoHS

Each
1+
59,150 €
5+
57,380 €
10+
55,600 €
50+
53,240 €
100+
49,690 €
Min: 1 / Mitu: 1
ITE
4:1
30W
1 Output
24V
1.25A
-
-
-
1.5kV
Fixed, Adjustable
24V
-
35mm
91mm
56mm
9V
36V
DDC30 Series
3003008

RoHS

Each
1+
40,020 €
5+
39,220 €
10+
38,420 €
Min: 1 / Mitu: 1
Railway
4:1
60W
1 Output
15V
4A
-
-
-
4kV
Fixed, Adjustable
48V
-
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3002994

RoHS

Each
1+
33,920 €
5+
33,240 €
10+
32,560 €
20+
31,880 €
Min: 1 / Mitu: 1
Railway
4:1
30W
1 Output
15V
2A
-
-
-
4kV
Fixed, Adjustable
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
2778133
Each
1+
348,000 €
Min: 1 / Mitu: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
1.5kV
Fixed
24V
-
-
-
-
18V
32V
QUINT-PS Series
3262071

RoHS

Date/Lot Code

Each
1+
167,500 €
Min: 1 / Mitu: 1
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
-
1.6kV
Fixed
24V
-
24.5mm
57.6mm
125mm
9.5V
36V
DPX40 Series
3262068

RoHS

Date/Lot Code

Each
1+
129,240 €
Min: 1 / Mitu: 1
ITE
4:1
20W
1 Output
5V
4A
-
-
-
1.6kV
Fixed, Adjustable
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
3534386

RoHS

Each
1+
55,650 €
Min: 1 / Mitu: 1
-
10:1
50W
1 Output
5V
10A
-
-
-
4kV
Fixed, Adjustable
800V
-
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
1995992

RoHS

Date/Lot Code

Each
1+
164,770 €
Min: 1 / Mitu: 1
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
Fixed, Adjustable
48V
DIN Rail
57.6mm
24.5mm
125mm
18V
75V
DPX30W Series
2475871

RoHS

Each
1+
47,460 €
5+
46,040 €
10+
44,610 €
50+
43,720 €
100+
42,830 €
Min: 1 / Mitu: 1
ITE
4:1
11.5W
1 Output
3.3V
3.5A
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3498838

RoHS

Each
1+
240,400 €
Min: 1 / Mitu: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
Fixed, Adjustable
24V
-
-
-
-
18V
32V
QUINT POWER Series
3498844

RoHS

Each
1+
282,300 €
Min: 1 / Mitu: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
Fixed, Adjustable
-
-
-
-
-
29V
57.5V
QUINT POWER Series
3498841

RoHS

Each
1+
326,000 €
Min: 1 / Mitu: 1
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
Fixed, Adjustable
24V
-
-
-
-
18V
32V
QUINT POWER Series
51–75 379-st üksusest
16 leheküljest (lehekülgedest)

juhtivat tootjat

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account