Isolated DIN Rail Mount DC / DC Converters:
Leiti 379 toodetLeidke poest Farnell Eesti suur valik tooteid Isolated DIN Rail Mount DC / DC Converters. Meil on suur valik Isolated DIN Rail Mount DC / DC Converters, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Mean Well, Xp Power, Cui, Phoenix Contact & Bel / Partner Stock
Kuva
Ostja
Insener
Tootja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 40,020 € 5+ 39,220 € 10+ 38,420 € 20+ 37,620 € | Min: 1 / Mitu: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ 25,970 € 5+ 25,450 € 10+ 24,930 € 20+ 24,410 € 50+ 23,890 € | Min: 1 / Mitu: 1 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | Fixed | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ 113,730 € 10+ 99,950 € 25+ 94,950 € 50+ 91,330 € 100+ 87,850 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 60V | DIN Rail | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ 458,870 € | Min: 1 / Mitu: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | DIN Rail | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ 363,000 € | Min: 1 / Mitu: 1 | ITE | 2:1 | 96W | 1 Output | 12V | 8A | - | - | - | 4kV | Fixed, Adjustable | 24V | DIN Rail | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ 219,200 € | Min: 1 / Mitu: 1 | ITE | 2:1 | 24W | 1 Output | 24V | 1A | - | - | - | 1.5kV | Fixed, Adjustable | - | DIN Rail | - | - | - | 36V | 75V | MINI-PS Series | |||||
Each | 1+ 47,120 € 5+ 45,710 € 10+ 44,290 € 50+ 42,410 € 100+ 39,580 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ 47,040 € 5+ 45,630 € 10+ 44,220 € 50+ 42,330 € 100+ 39,510 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 13.5W | 1 Output | 9V | 1.5A | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ 126,730 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 110V | - | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
Each | 1+ 36,850 € 5+ 36,110 € 10+ 35,380 € 20+ 34,640 € | Min: 1 / Mitu: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ 69,680 € 5+ 68,290 € 10+ 66,890 € 50+ 65,500 € 100+ 64,110 € | Min: 1 / Mitu: 1 | ITE | 3:1 | 36W | 1 Output | 9V | 4A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 53mm | 91mm | 56mm | 10V | 32V | DDC40 Series | |||||
Each | 1+ 37,190 € 5+ 36,450 € 10+ 35,700 € 20+ 34,960 € | Min: 1 / Mitu: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ 26,490 € 5+ 25,960 € 10+ 25,430 € 20+ 24,900 € | Min: 1 / Mitu: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ 62,300 € 5+ 60,430 € 10+ 58,560 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ 367,100 € | Min: 1 / Mitu: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 1.5kV | Fixed | 48V | DIN Rail | - | - | - | 30V | 60V | QUINT-PS Series | |||||
Each | 1+ 32,860 € 5+ 32,200 € 10+ 31,550 € 20+ 30,890 € | Min: 1 / Mitu: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ 43,790 € 5+ 42,440 € 10+ 41,170 € 20+ 40,350 € | Min: 1 / Mitu: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ 81,360 € 5+ 79,730 € 10+ 78,110 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ 72,390 € 5+ 66,150 € 10+ 63,620 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 110V | - | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ 47,140 € 5+ 46,200 € 10+ 45,250 € 20+ 44,310 € | Min: 1 / Mitu: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ 200,260 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
Each | 1+ 41,640 € 5+ 40,380 € 10+ 39,140 € 50+ 37,480 € 100+ 34,980 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | Fixed | 24V | - | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ 113,860 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | 4kV | Fixed, Adjustable | 110V | DIN Rail | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
Each | 1+ 52,210 € 5+ 51,170 € 10+ 50,120 € 50+ 49,080 € 100+ 48,030 € | Min: 1 / Mitu: 1 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | Fixed | 48V | - | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ 24,440 € 5+ 23,950 € 10+ 23,460 € 20+ 22,970 € | Min: 1 / Mitu: 1 | Railway | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series |