TMDC 06 Series Isolated Chassis Mount DC / DC Converters:
Leiti 14 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 41,300 € 10+ 39,120 € 25+ 38,280 € 50+ 37,660 € 100+ 37,050 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ 41,300 € 10+ 39,120 € 25+ 38,280 € 50+ 37,660 € 100+ 37,050 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ 43,610 € 10+ 41,310 € 25+ 40,420 € 50+ 39,770 € 100+ 39,120 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ 41,300 € 10+ 39,120 € 25+ 38,280 € 50+ 37,660 € 100+ 37,050 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ 41,300 € 10+ 39,120 € 25+ 38,280 € 50+ 37,660 € 100+ 37,050 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ 41,300 € 10+ 39,120 € 25+ 38,280 € 50+ 37,660 € 100+ 37,050 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ 41,860 € 10+ 38,280 € 25+ 37,460 € 50+ 36,850 € 100+ 36,250 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ 43,780 € 10+ 41,470 € 25+ 40,580 € 50+ 39,920 € 100+ 39,270 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ 41,860 € 10+ 33,050 € 25+ 32,340 € 50+ 32,230 € 100+ 31,590 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ 41,300 € 10+ 39,120 € 25+ 38,280 € 50+ 37,660 € 100+ 37,050 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 6W | 1 Output | 48V | 125mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ 39,780 € 10+ 37,670 € 25+ 36,860 € 50+ 36,260 € 100+ 35,670 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ 43,610 € 10+ 41,310 € 25+ 40,420 € 50+ 39,770 € 100+ 39,120 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ 43,610 € 10+ 41,310 € 25+ 40,420 € 50+ 39,770 € 100+ 39,120 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ 41,300 € 10+ 39,120 € 25+ 38,280 € 50+ 37,660 € 100+ 37,050 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 6W | 1 Output | 48V | 125mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series |