SD-350 Series Isolated Chassis Mount DC / DC Converters:
Leiti 12 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 103,000 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 300W | 1 Output | 5V | 60A | 1.5kV | 48V | Panel | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-350 Series | |||||
Each | 1+ 109,780 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 330W | 1 Output | 12V | 27.5A | 1.5kV | 24V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-350 Series | |||||
Each | 1+ 125,450 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 350W | 1 Output | 24V | 14.6A | 1.5kV | 48V | Panel | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-350 Series | |||||
Each | 1+ 113,650 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 350W | 1 Output | 24V | 14.6A | 1.5kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series | |||||
Each | 1+ 113,660 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 350W | 1 Output | 12V | 27.5A | 1.5kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series | |||||
Each | 1+ 109,780 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 350W | 1 Output | 48V | 7.3A | 1.5kV | 24V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-350 Series | |||||
Each | 1+ 121,790 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 350W | 1 Output | 24V | 14.6A | 1.5kV | 24V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-350 Series | |||||
Each | 1+ 96,580 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 300W | 1 Output | 5V | 60A | 1.5kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series | |||||
Each | 1+ 109,790 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 350W | 1 Output | 48V | 7.3A | 1.5kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series | |||||
Each | 1+ 113,660 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 350W | 1 Output | 48V | 7.3A | 1.5kV | 48V | Panel | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-350 Series | |||||
Each | 1+ 92,690 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 285W | 1 Output | 5V | 57A | 1.5kV | 24V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-350 Series | |||||
Each | 1+ 122,930 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 330W | 1 Output | 12V | 27.5A | 1.5kV | 48V | Panel | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-350 Series |