PDQE20-U Series Isolated Chassis Mount DC / DC Converters:
Leiti 16 toodetPDQE20-U Series Isolated Chassis Mount DC / DC Converters
The PDQE20-U series is a high efficiency 20 W isolated dc-dc converter supporting a 4:1 input range. The series is ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range. All units also come standard with an operating temperature range of -40 to +105 °C, providing a rugged solution for use in harsh environments.
- Up to 20 W isolated output
- Ultra-wide 4:1 input range (9~36 Vdc, 18~75 Vdc)
- Single/dual regulated outputs
- Wide operating temperature range (-40~105°C)
- Compact chassis mount package
- Efficiency up to 91%
- Remote on/off control
- Input under-voltage, output short-circuit, over-current, & over-voltage protections
- 1,500 Vdc isolation
- Same side input/output connections
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 37,000 € 5+ 34,880 € 10+ 34,180 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 1.5kV | 48V | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ 38,350 € 5+ 36,860 € 10+ 36,120 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE20-U Series | |||||
Each | 1+ 36,260 € 5+ 34,880 € 10+ 34,180 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE20-U Series | |||||
Each | 1+ 33,850 € 5+ 33,170 € 10+ 32,500 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | 16.5W | 1 Output | 3V | 5A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE20-U Series | |||||
Each | 1+ 35,140 € 5+ 33,440 € 10+ 32,770 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE20-U Series | |||||
Each | 1+ 34,300 € 5+ 33,020 € 10+ 32,360 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | 16.5W | 1 Output | 3V | 5A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ 36,700 € 5+ 34,880 € 10+ 34,630 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | Regulated | 1.5kV | 48V | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ 35,030 € 5+ 33,030 € 10+ 33,020 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ 36,700 € 5+ 34,880 € 10+ 34,630 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE20-U Series | |||||
Each | 1+ 35,360 € 5+ 34,050 € 10+ 33,500 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ 37,130 € 5+ 35,330 € 10+ 34,370 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | 20W | 2 Output | 5V | 2A | -5V | -2A | Regulated | 1.5kV | 48V | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ 35,030 € 5+ 33,020 € 10+ 32,360 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ 34,730 € 5+ 33,020 € 10+ 32,780 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ 64,720 € 5+ 55,280 € 10+ 54,170 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE20-U Series | |||||
Each | 1+ 34,560 € 5+ 29,830 € 10+ 29,820 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | 20W | 2 Output | 5V | 2A | -5V | -2A | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE20-U Series | |||||
Each | 1+ 61,000 € 5+ 52,100 € 10+ 51,060 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE20-U Series | |||||