DTE10 Series Isolated Chassis Mount DC / DC Converters:
Leiti 13 toodetDTE10 Series Isolated Chassis Mount DC / DC Converters
The DTE10 series have screw terminals for ease of connection and an LED provides clear €˜power good' indication. Remote On/Off is standard and when inhibited the standby current is just 2.5mA. Isolation is 3kVDC input/output providing excellent separation between supply and load. The modules are fully protected against input undervoltage, short circuit and overload conditions.
- Regulated single & dual outputs
- 4:1 input range
- Single outputs 5.1 to 48VDC
- Dual outputs ±12 to ±24VDC
- Fully encapsulated chassis mount
- DIN rail mount option
- 3.0kVDC isolation
- EN55032 Class A with no external components
- Remote On/Off
- Applications: Commercial and Industrial applications
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 43,640 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ 49,130 € 5+ 47,660 € 10+ 46,180 € 50+ 44,220 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 10W | 1 Output | 48V | 208mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ 49,130 € 5+ 47,660 € 10+ 46,180 € 50+ 44,220 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 10W | 1 Output | 48V | 208mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ 49,130 € 5+ 47,660 € 10+ 46,180 € 50+ 44,220 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 10W | 1 Output | 24V | 418mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ 49,130 € 5+ 47,660 € 10+ 46,710 € 50+ 45,750 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ 56,350 € 5+ 54,710 € 10+ 53,110 € 50+ 51,170 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ 49,130 € 5+ 47,650 € 10+ 46,180 € 50+ 44,220 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 10W | 1 Output | 24V | 418mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ 51,130 € 5+ 49,600 € 10+ 48,610 € 50+ 47,620 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ 54,130 € 5+ 52,550 € 10+ 51,010 € 50+ 49,150 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ 49,130 € 5+ 47,660 € 10+ 46,180 € 50+ 44,220 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ 49,130 € 5+ 48,150 € 10+ 47,160 € 50+ 46,180 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ 56,350 € 5+ 54,710 € 10+ 53,110 € 50+ 51,170 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ 54,130 € 5+ 52,550 € 10+ 51,010 € 50+ 49,150 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||