DDRH-15 Series Isolated Chassis Mount DC / DC Converters:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 34,280 € 5+ 32,650 € 10+ 31,190 € 50+ 30,330 € | Min: 1 / Mitu: 1 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 15V | 1A | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ 34,280 € 5+ 32,650 € 10+ 31,190 € 50+ 30,330 € | Min: 1 / Mitu: 1 | ITE & Industrial | Module | 10:1 | 10W | 1 Output | 5V | 2A | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ 34,280 € 5+ 32,650 € 10+ 31,190 € 50+ 30,330 € | Min: 1 / Mitu: 1 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 12V | 1.25A | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ 34,280 € 5+ 32,650 € 10+ 31,190 € 50+ 30,330 € 100+ 29,720 € | Min: 1 / Mitu: 1 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 24V | 625mA | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||