Isolated Chassis Mount DC / DC Converters:

Leiti 932 toodet
Leidke poest Farnell Eesti suur valik tooteid Isolated Chassis Mount DC / DC Converters. Meil on suur valik Isolated Chassis Mount DC / DC Converters, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2813130

RoHS

Each
1+
596,490 €
10+
534,860 €
25+
442,880 €
Min: 1 / Mitu: 1
Railway
Module
4:1
-
300W
-
1 Output
24V
12.5A
-
-
-
3kV
48V
Chassis
Fixed
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
2816163

RoHS

Each
1+
87,360 €
Min: 1 / Mitu: 1
ITE
Enclosed
2:1
-
202W
-
1 Output
48V
4.2A
-
-
-
1.5kV
24V
Panel
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
2816106

RoHS

Each
1+
130,770 €
Min: 1 / Mitu: 1
Railway
Enclosed
2:1
-
300W
-
1 Output
12V
25A
-
-
-
4kV
72V
Panel
Fixed
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
2816151

RoHS

Each
1+
62,920 €
5+
55,220 €
10+
53,800 €
Min: 1 / Mitu: 1
ITE
Enclosed
2:1
-
150W
-
1 Output
12V
12.5A
-
-
-
1.5kV
24V
Panel
Fixed
110mm
50mm
199mm
19V
36V
SD-150 Series
3534521

RoHS

Each
1+
194,090 €
Min: 1 / Mitu: 1
Railway
Enclosed
2:1
-
499.2W
-
1 Output
48V
10.4A
-
-
-
4kV
110V
-
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
3795856

RoHS

Each
1+
77,440 €
Min: 1 / Mitu: 1
-
Enclosed
2:1
-
60W
-
1 Output
12V
5A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
95mm
38mm
159mm
18V
36V
TZL
1182703

RoHS

Each
1+
81,760 €
5+
69,840 €
10+
68,440 €
Min: 1 / Mitu: 1
ITE
Enclosed
2:1
-
36W
-
1 Output
12V
3A
-
-
-
400V
-
Chassis
Fixed
87mm
50mm
88mm
17V
32V
PowerVerter Series
1299028

RoHS

Each
1+
19,650 €
5+
19,170 €
10+
18,650 €
20+
17,590 €
50+
16,530 €
Min: 1 / Mitu: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
12V
1.25A
-
-
-
1.5kV
24V
Panel
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
1183944

RoHS

Each
1+
92,740 €
5+
79,220 €
10+
77,640 €
Min: 1 / Mitu: 1
ITE
-
2:1
-
81W
-
1 Output
24V
1.7A
-
-
Regulated
-
12V
Panel
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
1183945

RoHS

Each
1+
96,580 €
5+
82,500 €
10+
80,850 €
Min: 1 / Mitu: 1
ITE
-
2:1
-
81W
-
1 Output
24V
3A
-
-
Regulated
-
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
1183940

RoHS

Each
1+
48,560 €
5+
42,910 €
10+
38,440 €
20+
37,670 €
Min: 1 / Mitu: 1
ITE
-
2:1
-
41W
-
1 Output
13.6V
3A
-
-
Regulated
-
-
Panel
Fixed
60mm
49mm
90mm
18V
32V
5060 Series
1299023

RoHS

Each
1+
18,480 €
5+
17,590 €
10+
16,640 €
20+
15,840 €
50+
15,030 €
Min: 1 / Mitu: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
5V
3A
-
-
-
1.5kV
12V
Panel
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1299033

RoHS

Each
1+
19,080 €
5+
18,610 €
10+
18,130 €
20+
17,770 €
Min: 1 / Mitu: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
24V
625mA
-
-
-
1.5kV
48V
Panel
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
1183939

RoHS

Each
1+
59,300 €
5+
52,410 €
10+
46,950 €
20+
46,010 €
Min: 1 / Mitu: 1
ITE
-
2:1
-
40W
-
1 Output
12V
3A
-
-
Regulated
-
-
Panel
Fixed
105mm
46mm
130mm
20V
32V
9063 Series
1182706

RoHS

Each
1+
174,060 €
Min: 1 / Mitu: 1
ITE
Enclosed
2:1
-
144W
-
1 Output
12V
12A
-
-
-
400V
-
Chassis
Fixed
87mm
50mm
166mm
17V
32V
-
1182704

RoHS

Each
1+
111,820 €
5+
95,510 €
10+
93,600 €
Min: 1 / Mitu: 1
ITE
Enclosed
2:1
-
72W
-
1 Output
12V
6A
-
-
-
400V
-
Chassis
Fixed
87mm
50mm
126mm
17V
32V
PowerVerter Series
1183942

RoHS

Each
1+
99,990 €
5+
85,410 €
10+
83,700 €
Min: 1 / Mitu: 1
ITE
-
2:1
-
81W
-
1 Output
13.2V
6A
-
-
Regulated
-
-
Panel
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
2579453

RoHS

Each
1+
80,600 €
10+
76,330 €
25+
74,690 €
50+
73,480 €
100+
72,280 €
Min: 1 / Mitu: 1
ITE
Module
4:1
-
60W
-
1 Output
12V
5A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
2579437

RoHS

Each
1+
61,160 €
10+
57,930 €
25+
56,680 €
50+
55,760 €
100+
54,850 €
Min: 1 / Mitu: 1
ITE
Module
4:1
-
20W
-
1 Output
12V
1.67A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2579445

RoHS

Each
1+
68,620 €
10+
64,990 €
25+
63,590 €
50+
62,560 €
100+
61,540 €
Min: 1 / Mitu: 1
ITE
Module
4:1
-
40W
-
1 Output
12V
3.33A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
1772226

RoHS

Each
1+
119,680 €
10+
111,360 €
25+
108,970 €
50+
107,200 €
Min: 1 / Mitu: 1
Railway
Module
4:1
-
75W
-
1 Output
12V
6.3A
-
-
-
3kV
24V
Chassis
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
2816110

RoHS

Each
1+
40,250 €
5+
39,050 €
10+
37,830 €
20+
37,070 €
Min: 1 / Mitu: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
12V
2.5A
-
-
-
4kV
24V
Panel
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816139

RoHS

Each
1+
39,180 €
5+
37,720 €
10+
37,110 €
Min: 1 / Mitu: 1
ITE
Enclosed
2:1
-
102W
-
1 Output
12V
8.5A
-
-
-
1.5kV
12V
Panel
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816115

RoHS

Each
1+
44,860 €
5+
43,520 €
10+
42,180 €
Min: 1 / Mitu: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
24V
1.25A
-
-
-
4kV
110V
Panel
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816122

RoHS

Each
1+
52,600 €
5+
51,030 €
10+
49,450 €
Min: 1 / Mitu: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
12V
5A
-
-
-
4kV
24V
Panel
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
1–25 932-st üksusest
38 leheküljest (lehekülgedest)

juhtivat tootjat

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account