SD-50 Series Isolated Chassis Mount DC / DC Converters:
Leiti 9 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 30,800 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 5V | 10A | 1.5kV | 48V | Panel | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series | |||||
Each | 1+ 38,210 € 5+ 37,260 € 10+ 36,300 € 20+ 35,570 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 50.4W | 1 Output | 12V | 4.2A | 1.5kV | 12V | Panel | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
Each | 1+ 37,830 € 5+ 36,890 € 10+ 35,940 € 20+ 35,220 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 12V | 4.2A | 1.5kV | 24V | Panel | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ 38,210 € 5+ 37,260 € 10+ 36,300 € 20+ 35,570 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 24V | 2.1A | 1.5kV | 24V | Panel | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ 37,830 € 5+ 36,890 € 10+ 35,940 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 24V | 2.1A | 1.5kV | 12V | Panel | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
Each | 1+ 39,230 € 5+ 38,250 € 10+ 37,270 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 5V | 10A | 1.5kV | 12V | Panel | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
Each | 1+ 38,210 € 5+ 37,260 € 10+ 36,300 € 20+ 35,570 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 12V | 4.2A | 1.5kV | 48V | Panel | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series | |||||
Each | 1+ 38,210 € 5+ 37,260 € 10+ 36,300 € 20+ 35,570 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 5V | 10A | 1.5kV | 24V | Panel | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ 37,830 € 5+ 36,890 € 10+ 35,940 € 20+ 35,220 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 24V | 2.1A | 1.5kV | 48V | Panel | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series |