SD-25 Series Isolated Chassis Mount DC / DC Converters:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 30,330 € 5+ 29,570 € 10+ 28,820 € 20+ 28,240 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | 1.5kV | 24V | Panel | Fixed | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | |||||
Each | 1+ 30,330 € 5+ 29,570 € 10+ 28,820 € 20+ 28,240 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 26W | 1 Output | 24V | 1.1A | 1.5kV | 12V | Panel | Fixed | 97mm | 36mm | 99mm | 9.2V | 18V | SD-25 Series | |||||
Each | 1+ 30,330 € 5+ 29,570 € 10+ 28,820 € 20+ 28,240 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | 1.5kV | 12V | Panel | Fixed | 97mm | 36mm | 99mm | 9.2V | 18V | SD-25 Series | |||||
Each | 1+ 41,250 € 5+ 36,090 € 10+ 29,900 € 20+ 26,810 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 12V | 2.1A | 1.5kV | 48V | Panel | Fixed | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series | |||||
Each | 1+ 31,570 € 5+ 30,790 € 10+ 29,990 € 20+ 29,390 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 12V | 2.1A | 1.5kV | 12V | Panel | Fixed | 97mm | 36mm | 99mm | 9.2V | 18V | SD-25 Series | |||||
Each | 1+ 32,000 € 5+ 31,210 € 10+ 30,410 € 20+ 29,800 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | 1.5kV | 48V | Panel | Fixed | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series | |||||
3391002 RoHS | Each | 1+ 36,520 € 3+ 34,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 25W | 1 Output | 5V | 5A | 1.5kV | 24V | Chassis | Fixed | 97mm | 36mm | 99mm | 19V | 36V | SD-25 Series | ||||
Each | 1+ 30,330 € 5+ 29,570 € 10+ 28,840 € 20+ 28,260 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 12V | 2.1A | 1.5kV | 24V | Panel | Fixed | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | |||||
Each | 1+ 24,260 € 5+ 23,650 € 10+ 23,050 € 20+ 22,590 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 26W | 1 Output | 24V | 1.1A | 1.5kV | 24V | Panel | Fixed | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | |||||
Each | 1+ 31,000 € 5+ 30,230 € 10+ 29,440 € 20+ 28,850 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 26W | 1 Output | 24V | 1.1A | 1.5kV | 48V | Panel | Fixed | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series |