RSD-150 Series Isolated Chassis Mount DC / DC Converters:
Leiti 9 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 101,140 € 5+ 98,110 € 10+ 95,070 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 5V | 30A | 4kV | 24V | Panel | Fixed | 77mm | 36mm | 189mm | 16.8V | 31.2V | RSD-150 Series | |||||
Each | 1+ 111,780 € 5+ 106,190 € 10+ 100,610 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | 4kV | 110V | Panel | Fixed | 77mm | 36mm | 189mm | 67.2V | 143V | RSD-150 Series | |||||
Each | 1+ 115,000 € 5+ 109,240 € 10+ 103,500 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | 4kV | 24V | Panel | Fixed | 77mm | 36mm | 189mm | 16.8V | 31.2V | RSD-150 Series | |||||
Each | 1+ 112,900 € 5+ 109,510 € 10+ 106,130 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 4kV | 48V | Panel | Fixed | 77mm | 36mm | 189mm | 33.6V | 62.4V | RSD-150 Series | |||||
Each | 1+ 97,740 € 5+ 94,810 € 10+ 91,870 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 4kV | 24V | Panel | Fixed | 77mm | 36mm | 189mm | 16.8V | 31.2V | RSD-150 Series | |||||
Each | 1+ 100,710 € 5+ 97,690 € 10+ 94,660 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | 4kV | 48V | Panel | Fixed | 77mm | 36mm | 189mm | 33.6V | 62.4V | RSD-150 Series | |||||
Each | 1+ 93,140 € 5+ 89,670 € 10+ 88,210 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 5V | 30A | 4kV | 48V | Panel | Fixed | 77mm | 36mm | 189mm | 33.6V | 62.4V | RSD-150 Series | |||||
Each | 1+ 112,820 € 5+ 107,170 € 10+ 101,540 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 4kV | 110V | Panel | Fixed | 77mm | 36mm | 189mm | 67.2V | 143V | RSD-150 Series | |||||
Each | 1+ 93,140 € 5+ 89,670 € 10+ 88,210 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 5V | 30A | 4kV | 110V | Panel | Fixed | 77mm | 36mm | 189mm | 67.2V | 143V | RSD-150 Series |