PowerVerter Series Isolated Chassis Mount DC / DC Converters:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 81,760 € 5+ 69,840 € 10+ 68,440 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 36W | 1 Output | 12V | 3A | 400V | Chassis | Fixed | 87mm | 50mm | 88mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ 111,820 € 5+ 95,510 € 10+ 93,600 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | 72W | 1 Output | 12V | 6A | 400V | Chassis | Fixed | 87mm | 50mm | 126mm | 17V | 32V | PowerVerter Series |