DTE60 Series Isolated Chassis Mount DC / DC Converters:
Leiti 8 toodetDTE60 Series Isolated Chassis Mount DC / DC Converters
The DTE60 series have screw terminals for ease of connection and an LED provides clear €˜power good' indication. Remote On/Off is standard and when inhibited the standby current is just 3mA. Isolation is 2.5kVDC input/output providing excellent separation between supply and load. The modules are fully protected against input undervoltage, short circuit and overload conditions.
- Regulated single output
- 4:1 input range
- Single outputs 5.1 to 48VDC
- Fully encapsulated chassis mount
- DIN rail mount option
- 2.5kVDC isolation
- EN55032 Class A with no external components
- 40°C to +85°C operating temperature
- Full power to +71°C
- Applications: Commercial and Industrial applications
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 89,110 € 5+ 86,430 € 10+ 83,770 € 50+ 80,200 € 100+ 74,850 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ 89,750 € 5+ 87,060 € 10+ 84,370 € 50+ 80,780 € 100+ 75,390 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ 89,110 € 5+ 86,430 € 10+ 83,770 € 50+ 80,200 € 100+ 74,850 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ 84,100 € 5+ 73,420 € 10+ 71,150 € 50+ 68,120 € 100+ 63,590 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | 2.5kV | 48V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ 87,960 € 5+ 85,310 € 10+ 82,680 € 50+ 79,160 € 100+ 73,880 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | 2.5kV | 48V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ 89,750 € 5+ 87,960 € 10+ 86,160 € 50+ 84,370 € 100+ 82,570 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ 87,950 € 5+ 85,310 € 10+ 82,680 € 50+ 79,160 € 100+ 73,880 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | 2.5kV | 48V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ 124,910 € 5+ 109,290 € 10+ 90,560 € 50+ 81,190 € 100+ 79,570 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | 2.5kV | 48V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series |