DTE20 Series Isolated Chassis Mount DC / DC Converters:
Leiti 7 toodetDTE20 Series Isolated Chassis Mount DC / DC Converters
The DTE20 series have screw terminals for ease of connection and an LED provides clear €˜power good' indication. Remote On/Off is standard and when inhibited the standby current is just 3mA. Isolation is 2.5kVDC input/output providing excellent separation between supply and load. The modules are fully protected against input undervoltage, short circuit and overload conditions.
- Regulated single output
- 4:1 input range
- Single outputs 5.1 to 48VDC
- Fully encapsulated chassis mount
- DIN rail mount option
- 2.5kVDC isolation
- EN55032 Class A with no external components
- 40°C to +95°C operating temperature
- Full power to 80°C
- Applications: Commercial and Industrial applications
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 67,000 € 5+ 64,990 € 10+ 62,980 € 50+ 60,310 € 100+ 56,280 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ 67,000 € 5+ 64,990 € 10+ 62,980 € 50+ 60,310 € 100+ 56,280 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ 65,320 € 5+ 63,360 € 10+ 61,400 € 50+ 58,790 € 100+ 54,870 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ 65,770 € 5+ 63,790 € 10+ 61,820 € 50+ 59,190 € 100+ 55,240 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ 67,000 € 5+ 64,990 € 10+ 63,690 € 50+ 62,390 € 100+ 61,090 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | 48V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
Each | 1+ 67,000 € 5+ 64,990 € 10+ 62,980 € 50+ 60,310 € 100+ 56,280 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 3kV | 48V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
Each | 1+ 98,650 € 5+ 86,320 € 10+ 71,520 € 50+ 64,120 € 100+ 59,190 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 3kV | 48V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series |