Isolated Chassis Mount DC / DC Converters:
Leiti 935 toodetLeidke poest Farnell Eesti suur valik tooteid Isolated Chassis Mount DC / DC Converters. Meil on suur valik Isolated Chassis Mount DC / DC Converters, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 50,610 € 10+ 47,930 € 25+ 46,900 € 50+ 46,140 € 100+ 45,390 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | - | 10W | - | 1 Output | 24V | 416mA | - | - | Regulated | 3kV | 48V | - | Fixed | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | |||||
Each | 1+ 49,810 € 5+ 48,320 € 10+ 46,820 € 50+ 44,830 € 100+ 41,840 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | - | 20W | - | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ 302,650 € | Min: 1 / Mitu: 1 | Railway | - | 10:1 | - | 300W | - | 1 Output | 24V | 12.5A | - | - | Regulated | 4.25kV | 110V | - | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ 413,100 € 10+ 374,080 € 25+ 366,030 € | Min: 1 / Mitu: 1 | Railway | Module | 4:1 | - | 180W | - | 1 Output | 24V | 7.5A | - | - | - | 3kV | 24V | Chassis | Fixed | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ 47,590 € 5+ 46,410 € 10+ 45,220 € 20+ 44,320 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 100W | - | 1 Output | 5V | 20A | - | - | - | 1.5kV | 24V | Panel | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | |||||
Each | 1+ 41,250 € 5+ 36,090 € 10+ 29,900 € 20+ 26,810 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 25W | - | 1 Output | 12V | 2.1A | - | - | - | 1.5kV | 48V | Panel | Fixed | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series | |||||
Each | 1+ 51,070 € 5+ 49,540 € 10+ 48,010 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 5V | 12A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ 31,570 € 5+ 30,790 € 10+ 29,990 € 20+ 29,390 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 25W | - | 1 Output | 12V | 2.1A | - | - | - | 1.5kV | 12V | Panel | Fixed | 97mm | 36mm | 99mm | 9.2V | 18V | SD-25 Series | |||||
Each | 1+ 32,000 € 5+ 31,210 € 10+ 30,410 € 20+ 29,800 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 25W | - | 1 Output | 5V | 5A | - | - | - | 1.5kV | 48V | Panel | Fixed | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series | |||||
Each | 1+ 131,190 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | - | 202W | - | 1 Output | 24V | 8.4A | - | - | - | 4kV | 48V | Panel | Fixed | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series | |||||
Each | 1+ 39,790 € 5+ 38,600 € 10+ 37,400 € 20+ 36,650 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 5V | 6A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ 109,780 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 330W | - | 1 Output | 12V | 27.5A | - | - | - | 1.5kV | 24V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-350 Series | |||||
Each | 1+ 130,770 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | - | 300W | - | 1 Output | 12V | 25A | - | - | - | 4kV | 72V | Panel | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ 132,090 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | - | 210W | - | 1 Output | 5V | 42A | - | - | - | 4kV | 48V | Panel | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
Each | 1+ 130,270 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | - | 302W | - | 1 Output | 48V | 6.3A | - | - | - | 4kV | 36V | Panel | Fixed | 96.5mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | |||||
Each | 1+ 38,210 € 5+ 37,260 € 10+ 36,300 € 20+ 35,570 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 50W | - | 1 Output | 12V | 4.2A | - | - | - | 1.5kV | 48V | Panel | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series | |||||
Each | 1+ 130,270 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | - | 210W | - | 1 Output | 5V | 42A | - | - | - | 4kV | 24V | Panel | Fixed | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | |||||
Each | 1+ 189,320 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 4:1 | - | 480W | - | 1 Output | 12V | 40A | - | - | - | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ 81,430 € 10+ 77,120 € 25+ 75,460 € 50+ 74,230 € 100+ 73,020 € | Min: 1 / Mitu: 1 | ITE | Module | 2:1 | - | 40W | - | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ 151,440 € | Min: 1 / Mitu: 1 | Railway | - | 8:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | - | - | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | |||||
Each | 1+ 41,300 € 10+ 39,120 € 25+ 38,280 € 50+ 37,660 € 100+ 37,050 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | - | 6W | - | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 24V | - | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 43,070 € 5+ 37,320 € 10+ 36,720 € 20+ 35,990 € | Min: 1 / Mitu: 1 | ITE | Module | 2:1 | - | 120W | - | 1 Output | 12V | 10A | - | - | Regulated | - | 48V | - | Fixed | 86.5mm | 35.35mm | 122.36mm | 36V | 75V | MYPAM Series | ||||
Each | 1+ 94,550 € 10+ 89,550 € 25+ 87,630 € 50+ 86,200 € 100+ 84,790 € | Min: 1 / Mitu: 1 | ITE | Module | 2:1 | - | 60W | - | 1 Output | 15V | 4A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ 499,490 € | Min: 1 / Mitu: 1 | Railway | Module | 4:1 | - | 500W | - | 1 Output | 24V | 21A | - | - | Regulated | 5kV | 110V | - | Fixed | 141mm | 48mm | 209mm | 50.4V | 137.5V | RMD500-EW Series | |||||
Each | 1+ 173,280 € 10+ 159,940 € 25+ 156,500 € 50+ 153,950 € | Min: 1 / Mitu: 1 | Railway | Module | 4:1 | - | 75W | - | 1 Output | 24V | 3.2A | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 9V | 36V | TEP 75WICM |