Isolated Chassis Mount DC / DC Converters:
Leiti 935 toodetLeidke poest Farnell Eesti suur valik tooteid Isolated Chassis Mount DC / DC Converters. Meil on suur valik Isolated Chassis Mount DC / DC Converters, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 121,800 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | - | 202W | - | 1 Output | 24V | 8.4A | - | - | - | 4kV | 110V | Panel | Fixed | 86mm | 40mm | 191mm | 67.2V | 143V | RSD-200 Series | |||||
Each | 1+ 101,140 € 5+ 98,110 € 10+ 95,070 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | - | 150W | - | 1 Output | 5V | 30A | - | - | - | 4kV | 24V | Panel | Fixed | 77mm | 36mm | 189mm | 16.8V | 31.2V | RSD-150 Series | |||||
Each | 1+ 52,030 € 5+ 50,720 € 10+ 49,430 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 100W | - | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 24V | Panel | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | |||||
Each | 1+ 56,350 € 5+ 54,660 € 10+ 52,970 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 151W | - | 1 Output | 24V | 6.3A | - | - | - | 1.5kV | 48V | Panel | Fixed | 110mm | 50mm | 199mm | 36V | 72V | SD-150 Series | |||||
Each | 1+ 30,330 € 5+ 29,570 € 10+ 28,820 € 20+ 28,240 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 26W | - | 1 Output | 24V | 1.1A | - | - | - | 1.5kV | 12V | Panel | Fixed | 97mm | 36mm | 99mm | 9.2V | 18V | SD-25 Series | |||||
Each | 1+ 47,590 € 5+ 46,410 € 10+ 45,220 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 100W | - | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 48V | Panel | Fixed | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | |||||
Each | 1+ 74,310 € 5+ 72,080 € 10+ 69,860 € 50+ 66,890 € 100+ 62,420 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ 132,090 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | - | 300W | - | 1 Output | 24V | 12.5A | - | - | - | 4kV | 36V | Panel | Fixed | 96.5mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | |||||
Each | 1+ 74,310 € 5+ 72,070 € 10+ 69,850 € 50+ 66,880 € 100+ 62,410 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 48V | 835mA | - | - | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ 38,210 € 5+ 37,260 € 10+ 36,300 € 20+ 35,570 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 50W | - | 1 Output | 24V | 2.1A | - | - | - | 1.5kV | 24V | Panel | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ 87,360 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 202W | - | 1 Output | 48V | 4.2A | - | - | - | 1.5kV | 24V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ 41,400 € 5+ 40,160 € 10+ 38,900 € 20+ 38,120 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 5V | 6A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ 89,750 € 5+ 87,060 € 10+ 84,370 € 50+ 80,780 € 100+ 75,390 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ 37,830 € 5+ 36,890 € 10+ 35,940 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 50W | - | 1 Output | 24V | 2.1A | - | - | - | 1.5kV | 12V | Panel | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
Each | 1+ 19,080 € 5+ 18,610 € 10+ 18,130 € 20+ 17,170 € 50+ 16,200 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 48V | Panel | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ 39,230 € 5+ 38,250 € 10+ 37,270 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 50W | - | 1 Output | 5V | 10A | - | - | - | 1.5kV | 12V | Panel | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
Each | 1+ 30,330 € 5+ 29,570 € 10+ 28,820 € 20+ 28,240 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 25W | - | 1 Output | 5V | 5A | - | - | - | 1.5kV | 12V | Panel | Fixed | 97mm | 36mm | 99mm | 9.2V | 18V | SD-25 Series | |||||
Each | 1+ 41,300 € 10+ 39,120 € 25+ 38,280 € 50+ 37,660 € 100+ 37,050 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | - | 6W | - | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 24V | - | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ 38,530 € 5+ 37,370 € 10+ 36,230 € 50+ 34,680 € 100+ 32,360 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | - | 15W | - | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ 89,110 € 5+ 86,430 € 10+ 83,770 € 50+ 80,200 € 100+ 74,850 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ 110,820 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | - | 202W | - | 1 Output | 48V | 4.2A | - | - | - | 4kV | 24V | Panel | Fixed | 86mm | 40mm | 191mm | 16.8V | 31.2V | RSD-200 Series | |||||
Each | 1+ 39,180 € 5+ 37,720 € 10+ 37,110 € 20+ 36,370 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 100W | - | 1 Output | 5V | 20A | - | - | - | 1.5kV | 12V | Panel | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ 76,290 € 5+ 74,000 € 10+ 71,720 € 50+ 68,670 € 100+ 64,080 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 48V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ 67,000 € 5+ 64,990 € 10+ 62,980 € 50+ 60,310 € 100+ 56,280 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 24V | 835mA | - | - | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ 38,720 € 5+ 37,560 € 10+ 36,400 € 50+ 34,850 € 100+ 32,530 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | - | 15W | - | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series |