Isolated Chassis Mount DC / DC Converters:
Leiti 927 toodetLeidke poest Farnell Eesti suur valik tooteid Isolated Chassis Mount DC / DC Converters. Meil on suur valik Isolated Chassis Mount DC / DC Converters, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 38,850 € 5+ 37,320 € 10+ 36,570 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 15W | - | 2 Output | 12V | 625mA | -12V | -625mA | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE15-U Series | |||||
Each | 1+ 34,330 € 5+ 33,070 € 10+ 32,410 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 13.2W | - | 1 Output | 3.3V | 4A | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE15-U Series | |||||
Each | 1+ 25,760 € 5+ 24,510 € 10+ 24,020 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 10W | - | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE10-U Series | |||||
Each | 1+ 24,730 € 5+ 23,770 € 10+ 23,290 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 10W | - | 1 Output | 15V | 667mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE10-U Series | |||||
Each | 1+ 38,350 € 5+ 36,860 € 10+ 36,120 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 20W | - | 1 Output | 15V | 1.333A | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE20-U Series | |||||
Each | 1+ 36,260 € 5+ 34,880 € 10+ 34,180 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 20W | - | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 1.5kV | 24V | - | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE20-U Series | |||||
Each | 1+ 39,200 € 5+ 37,320 € 10+ 36,570 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 15W | - | 2 Output | 15V | 500mA | -15V | -500mA | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE15-U Series | |||||
Each | 1+ 33,850 € 5+ 33,170 € 10+ 32,500 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 16.5W | - | 1 Output | 3V | 5A | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE20-U Series | |||||
Each | 1+ 35,140 € 5+ 33,440 € 10+ 32,770 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 20W | - | 1 Output | 24V | 833mA | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE20-U Series | |||||
Each | 1+ 29,660 € 5+ 26,520 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 10W | - | 1 Output | 24V | 416mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE10-U Series | |||||
Each | 1+ 25,240 € 5+ 24,020 € 10+ 24,010 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 7.9W | - | 1 Output | 3.3V | 2.4A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE10-U Series | |||||
Each | 1+ 24,960 € 5+ 23,770 € 10+ 23,290 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 10W | - | 1 Output | 15V | 667mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE10-U Series | |||||
Each | 1+ 25,270 € 5+ 24,340 € 10+ 23,850 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 10W | - | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE10-U Series | |||||
Each | 1+ 39,590 € 5+ 37,320 € 10+ 36,570 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 15W | - | 2 Output | 12V | 625mA | -12V | -625mA | Regulated | 1.5kV | 24V | - | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE15-U Series | |||||
Each | 1+ 24,960 € 5+ 23,740 € 10+ 23,690 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 7.9W | - | 1 Output | 3.3V | 1.2A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE10-U Series | |||||
Each | 1+ 34,300 € 5+ 33,020 € 10+ 32,360 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 16.5W | - | 1 Output | 3V | 5A | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ 45,700 € 5+ 39,510 € 10+ 38,720 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 15W | - | 2 Output | 15V | 500mA | -15V | -500mA | Regulated | 1.5kV | 24V | - | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE15-U Series | |||||
Each | 1+ 36,700 € 5+ 34,880 € 10+ 34,630 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 20W | - | 2 Output | 12V | 833mA | -12V | -833mA | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ 35,030 € 5+ 33,030 € 10+ 33,020 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 20W | - | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ 36,700 € 5+ 34,880 € 10+ 34,630 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 20W | - | 2 Output | 12V | 833mA | -12V | -833mA | Regulated | 1.5kV | 24V | - | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE20-U Series | |||||
Each | 1+ 37,110 € 5+ 31,490 € 10+ 31,480 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 15W | - | 1 Output | 5V | 3A | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE15-U Series | |||||
Each | 1+ 25,460 € 5+ 24,450 € 10+ 23,960 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 10W | - | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 1.5kV | 24V | - | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE10-U Series | |||||
Each | 1+ 28,640 € 5+ 27,000 € 10+ 26,870 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 10W | - | 1 Output | 24V | 416mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE10-U Series | |||||
Each | 1+ 25,830 € 5+ 25,820 € 10+ 25,810 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 15W | - | 1 Output | 12V | 1.25A | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE15-U Series | |||||
Each | 1+ 30,840 € 5+ 29,070 € 10+ 28,490 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 4:1 | - | 15W | - | 1 Output | 15V | 1A | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE15-U Series | |||||