Isolated Chassis Mount DC / DC Converters:
Leiti 927 toodetLeidke poest Farnell Eesti suur valik tooteid Isolated Chassis Mount DC / DC Converters. Meil on suur valik Isolated Chassis Mount DC / DC Converters, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 178,930 € 5+ 175,350 € 10+ 171,770 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 144W | - | 1 Output | 12V | 12A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 166mm | 17V | 32V | - | |||||
Each | 1+ 122,920 € 5+ 118,600 € 10+ 114,270 € | Min: 1 / Mitu: 1 | Railway | Module | 4:1 | - | 75W | - | 1 Output | 12V | 6.3A | - | - | - | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ 108,270 € 5+ 105,030 € 10+ 101,780 € 50+ 95,280 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 72W | - | 1 Output | 12V | 6A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 126mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ 19,850 € 5+ 19,360 € 10+ 18,840 € 50+ 16,700 € 100+ 16,370 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Panel | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ 69,710 € 5+ 69,000 € 10+ 68,280 € 50+ 58,520 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ 81,410 € 5+ 80,850 € 10+ 80,280 € 50+ 78,800 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ 60,840 € 5+ 60,180 € 10+ 59,520 € 50+ 51,010 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ 62,060 € 5+ 61,390 € 10+ 60,710 € 50+ 52,030 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 5.1V | 4A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ 52,940 € 5+ 51,350 € 10+ 49,760 € 50+ 46,050 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
Each | 1+ 33,940 € 5+ 32,310 € 10+ 30,930 € 50+ 29,990 € 100+ 29,390 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 102W | - | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 12V | Panel | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ 188,010 € 5+ 183,310 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 4:1 | - | 504W | - | 1 Output | 24V | 21A | - | - | - | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ 346,860 € 5+ 338,190 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 4:1 | - | 1.08kW | - | 1 Output | 48V | 21A | - | - | - | 2kV | 48V | Panel | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ 70,420 € 5+ 68,310 € 10+ 66,200 € 50+ 61,960 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | - | 100W | - | 1 Output | 12V | 8.4A | - | - | - | 4kV | 24V | Panel | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ 15,520 € 5+ 14,780 € 10+ 13,990 € 50+ 12,600 € 100+ 12,350 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Panel | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ 33,940 € 5+ 32,310 € 10+ 30,930 € 50+ 29,990 € 100+ 29,390 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 2:1 | - | 100W | - | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 12V | Panel | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ 343,670 € 5+ 333,360 € | Min: 1 / Mitu: 1 | ITE | Enclosed | 4:1 | - | 960W | - | 1 Output | 24V | 40A | - | - | - | 2kV | 48V | Panel | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ 41,400 € 5+ 40,160 € 10+ 38,900 € 50+ 36,020 € 100+ 35,300 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 12V | 2.5A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ 44,860 € 5+ 43,520 € 10+ 42,180 € 50+ 39,040 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 24V | 1.25A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ 54,190 € 5+ 52,570 € 10+ 50,940 € 50+ 47,140 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ 139,060 € 5+ 134,890 € 10+ 130,710 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 2:1 | - | 300W | - | 1 Output | 24V | 12.5A | - | - | - | 4kV | 110V | Panel | Fixed | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | |||||
Each | 1+ 46,990 € 5+ 45,580 € 10+ 44,170 € 50+ 40,880 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 24V | 2.5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ 39,860 € 5+ 38,670 € 10+ 37,460 € 50+ 34,680 € 100+ 33,990 € | Min: 1 / Mitu: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 12V | 2.5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ 34,170 € 5+ 33,150 € 10+ 32,120 € 50+ 30,750 € 100+ 28,700 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | - | 15W | - | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ 33,500 € 5+ 32,500 € 10+ 31,490 € 50+ 30,150 € 100+ 28,140 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | - | 15W | - | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ 34,470 € 5+ 33,440 € 10+ 32,400 € 50+ 31,020 € 100+ 28,960 € | Min: 1 / Mitu: 1 | ITE | Module | 4:1 | - | 15W | - | 2 Output | 12V | 630mA | -12V | 630mA | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||