0
0 toodet0,00 €
KM-ta
KM-ta

Isolated Chassis Mount DC / DC Converters:

Leiti 935 toodet
Leidke poest Farnell Eesti suur valik tooteid Isolated Chassis Mount DC / DC Converters. Meil on suur valik Isolated Chassis Mount DC / DC Converters, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3879407

RoHS

Date/Lot Code

Each
1+
280,990 €
Min: 1 / Mitu: 1
Railway
-
10:1
-
300W
-
1 Output
12V
25A
-
-
Regulated
4.25kV
110V
-
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
2816208

RoHS

Each
1+
30,800 €
Min: 1 / Mitu: 1
ITE
Enclosed
2:1
-
50W
-
1 Output
5V
10A
-
-
-
1.5kV
48V
Panel
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
2813138

RoHS

Each
1+
138,130 €
Min: 1 / Mitu: 1
Railway
Module
4:1
-
40W
-
1 Output
12V
3.33A
-
-
-
3kV
24V
Chassis
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
2816151

RoHS

Each
1+
62,920 €
5+
55,220 €
10+
53,800 €
Min: 1 / Mitu: 1
ITE
Enclosed
2:1
-
150W
-
1 Output
12V
12.5A
-
-
-
1.5kV
24V
Panel
Fixed
110mm
50mm
199mm
19V
36V
SD-150 Series
2813140

RoHS

Each
1+
138,130 €
Min: 1 / Mitu: 1
Railway
Module
4:1
-
40W
-
1 Output
24V
1.67A
-
-
-
3kV
24V
Chassis
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
3534518

RoHS

Each
1+
194,090 €
Min: 1 / Mitu: 1
Railway
Enclosed
2:1
-
460.8W
-
1 Output
48V
9.6A
-
-
-
4kV
48V
-
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
2816196

RoHS

Each
1+
154,380 €
Min: 1 / Mitu: 1
ITE
Enclosed
2:1
-
504W
-
1 Output
48V
10.5A
-
-
-
2kV
96V
Panel
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
3534516

RoHS

Each
1+
164,830 €
Min: 1 / Mitu: 1
Railway
Enclosed
2:1
-
420W
-
1 Output
12V
35A
-
-
-
4kV
48V
-
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
3795589

RoHS

Each
1+
179,380 €
10+
167,300 €
25+
162,720 €
50+
159,340 €
Min: 1 / Mitu: 1
Railway
Module
4:1
-
40W
-
2 Output
24V
830A
-24V
830mA
-
2.121kV
48V
-
Fixed
57.2mm
26.1mm
103mm
18V
75V
TEQ 40WIR Series
3795864

RoHS

Each
1+
99,040 €
Min: 1 / Mitu: 1
-
Enclosed
2:1
-
100W
-
1 Output
12V
8.5A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
95mm
38mm
198mm
36V
72V
TZL 100 Series
1182703

RoHS

Each
1+
81,760 €
5+
69,840 €
10+
68,440 €
Min: 1 / Mitu: 1
ITE
Enclosed
2:1
-
36W
-
1 Output
12V
3A
-
-
-
400V
-
Chassis
Fixed
87mm
50mm
88mm
17V
32V
PowerVerter Series
1183940

RoHS

Each
1+
48,560 €
5+
42,910 €
10+
38,440 €
20+
37,670 €
Min: 1 / Mitu: 1
ITE
-
2:1
-
41W
-
1 Output
13.6V
3A
-
-
Regulated
-
-
Panel
Fixed
60mm
49mm
90mm
18V
32V
5060 Series
1183944

RoHS

Each
1+
92,740 €
5+
79,220 €
10+
77,640 €
Min: 1 / Mitu: 1
ITE
-
2:1
-
81W
-
1 Output
24V
1.7A
-
-
Regulated
-
12V
Panel
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
1183945

RoHS

Each
1+
96,580 €
5+
82,500 €
10+
80,850 €
Min: 1 / Mitu: 1
ITE
-
2:1
-
81W
-
1 Output
24V
3A
-
-
Regulated
-
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
1299023

RoHS

Each
1+
18,480 €
5+
17,590 €
10+
16,640 €
20+
15,840 €
50+
15,030 €
Min: 1 / Mitu: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
5V
3A
-
-
-
1.5kV
12V
Panel
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1299033

RoHS

Each
1+
19,080 €
5+
18,610 €
10+
18,130 €
20+
17,770 €
Min: 1 / Mitu: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
24V
625mA
-
-
-
1.5kV
48V
Panel
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
1183939

RoHS

Each
1+
59,300 €
5+
52,410 €
10+
46,950 €
20+
46,010 €
Min: 1 / Mitu: 1
ITE
-
2:1
-
40W
-
1 Output
12V
3A
-
-
Regulated
-
-
Panel
Fixed
105mm
46mm
130mm
20V
32V
9063 Series
1182706

RoHS

Each
1+
174,060 €
Min: 1 / Mitu: 1
ITE
Enclosed
2:1
-
144W
-
1 Output
12V
12A
-
-
-
400V
-
Chassis
Fixed
87mm
50mm
166mm
17V
32V
-
1183942

RoHS

Each
1+
99,990 €
5+
85,410 €
10+
83,700 €
Min: 1 / Mitu: 1
ITE
-
2:1
-
81W
-
1 Output
13.2V
6A
-
-
Regulated
-
-
Panel
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
1182704

RoHS

Each
1+
111,820 €
5+
95,510 €
10+
93,600 €
Min: 1 / Mitu: 1
ITE
Enclosed
2:1
-
72W
-
1 Output
12V
6A
-
-
-
400V
-
Chassis
Fixed
87mm
50mm
126mm
17V
32V
PowerVerter Series
1299028

RoHS

Each
1+
19,650 €
5+
19,170 €
10+
18,650 €
20+
17,590 €
50+
16,530 €
Min: 1 / Mitu: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
12V
1.25A
-
-
-
1.5kV
24V
Panel
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
2579445

RoHS

Each
1+
68,620 €
10+
64,990 €
25+
63,590 €
50+
62,560 €
100+
61,540 €
Min: 1 / Mitu: 1
ITE
Module
4:1
-
40W
-
1 Output
12V
3.33A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2579453

RoHS

Each
1+
80,600 €
10+
76,330 €
25+
74,690 €
50+
73,480 €
100+
72,280 €
Min: 1 / Mitu: 1
ITE
Module
4:1
-
60W
-
1 Output
12V
5A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
2579437

RoHS

Each
1+
61,160 €
10+
57,930 €
25+
56,680 €
50+
55,760 €
100+
54,850 €
Min: 1 / Mitu: 1
ITE
Module
4:1
-
20W
-
1 Output
12V
1.67A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
1772226

RoHS

Each
1+
119,680 €
10+
111,360 €
25+
108,970 €
50+
107,200 €
Min: 1 / Mitu: 1
Railway
Module
4:1
-
75W
-
1 Output
12V
6.3A
-
-
-
3kV
24V
Chassis
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1–25 935-st üksusest
38 leheküljest (lehekülgedest)

juhtivat tootjat

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account